STLUX325A

STMicroelectronics
511-STLUX325A
STLUX325A

Mfr.:

Description:
LED Lighting Driver ICs Digital controllers for lighting and power conversion applications with up to 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 489

Stock:
489 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 489 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp57.240 Rp57.240
Rp48.433 Rp484.330
Rp46.048 Rp1.151.200
Rp43.297 Rp4.329.700
Rp42.379 Rp10.594.750
Rp42.012 Rp123.515.280
5.880 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Driver ICs
RoHS:  
VFQFPN-32
5.5 V
3 V
STLUX325A
- 40 C
+ 105 C
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product: Voltage Controllers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2940
Subcategory: Driver ICs
Type: Digital Power Management
Unit Weight: 69 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
3A991.a.2

STLUX Digital LED Lighting Drivers

STMicroelectronics STLUX™ Digital LED Lighting Drivers are tailored for lighting and power conversion. The STLUX series integrates a digital addressable lighting interface (DALI) for remote control and monitoring and has been successfully integrated into a wide range of architectures and applications. STMicroelectronics STLUX programmable controllers are specifically optimized for lighting applications. The innovative state-machine, event-driven (SMED) digital technology and integrated microcontroller make the STLUX series easily programmable and versatile. The controllers can be configured with application-specific algorithms to optimize the overall system efficiency, enabling high-performance and cost-effective lighting design.

STMicroelectronics STLUXxx5A STLUX Digital LED Lighting Drivers

STMicroelectronics STLUXxx5A STLUX™ Digital LED Lighting Drivers family are tailored for lighting and power conversion applications. The STLUX controllers have been successfully integrated in a wide range of architectures and applications. Starting from simple buck converters for driving multiple LED strings, boost for power factor corrections, half-bridge resonant converters for high power dimmable LED strings and up to full bridge controllers for HID lamp ballasts.
Learn More

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.