621-PAM2803 LED Lighting Driver ICs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Packaging

Diodes Incorporated LED Lighting Driver ICs 3W 1A Step-Up Cnvtr 9.205In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Linear 750 mA 5.5 V 900 mV 1 MHz Adjustable PAM2803 - 40 C + 85 C Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs Single or Multi Cell 13.503In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Boost 200 mA SOT-23-3 6 V 800 mV 160 kHz 20 V ZXSC380 0 C + 85 C Low Saturation Voltage Reel, Cut Tape, MouseReel