ARM Cortex M3 Core ARM Microcontrollers - MCU

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 M3 72MHz 64pins 4.742In Stock
Min.: 1
Mult.: 1

STM32F103RB SMD/SMT BGA-64 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 51 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D PERF LINE USB CAN 3.595In Stock
Min.: 1
Mult.: 1

STM32F103R6 SMD/SMT BGA-64 ARM Cortex M3 32 kB 32 bit 12 bit 72 MHz 51 I/O 10 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 128kb Performance 3.289In Stock
Min.: 1
Mult.: 1

STM32F103RB SMD/SMT BGA-64 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 51 I/O 20 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D PERF LINE USB CAN 3.834In Stock
Min.: 1
Mult.: 1

STM32F103R4 SMD/SMT BGA-64 ARM Cortex M3 16 kB 32 bit 12 bit 72 MHz 51 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 36MHz, 64pins Non-Stocked Lead-Time 13 Weeks
Min.: 3.840
Mult.: 3.840

STM32F101RB SMD/SMT BGA-64 ARM Cortex M3 128 kB 32 bit 12 bit 36 MHz 51 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 M/D Performance LINE Non-Stocked Lead-Time 13 Weeks
Min.: 3.840
Mult.: 3.840

STM32F103R8 SMD/SMT BGA-64 ARM Cortex M3 64 kB 32 bit 12 bit 72 MHz 51 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU STM Cortex Medium Density 32-Bit ARM Non-Stocked Lead-Time 13 Weeks
Min.: 3.840
Mult.: 3.840

STM32F103R8 SMD/SMT BGA-64 ARM Cortex M3 64 kB 32 bit 12 bit 72 MHz 51 I/O 20 kB 2 V 3.6 V - 40 C + 105 C Tray