AVR Core 8-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology 8-bit Microcontrollers - MCU 16KB RWW,2KB RAM,20p,20MHz,12-bit ADC,PGA,UART,SPI,I2C,2xTCB,TCEX,TCF,WEX 3.270In Stock
Min.: 1
Mult.: 1
Reel: 3.300

AVR 16 kB 2 kB VQFN-20 20 MHz 12 bit 17 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB RWW,2KB RAM,20p,20MHz,12-bit ADC,PGA,UART,SPI,I2C,2xTCB,TCEX,TCF,WEX 2.794In Stock
Min.: 1
Mult.: 1
Reel: 3.300

AVR 16 kB 2 kB VQFN-20 20 MHz 12 bit 17 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB RWW,2KB RAM,20p,20MHz,12-bit ADC,PGA,UART,SPI,I2C,2xTCB,TCEX,TCF,WEX 735In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB VQFN-20 20 MHz 12 bit 17 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB RWW,2KB RAM,20p,20MHz,12-bit ADC,PGA,UART,SPI,I2C,2xTCB,TCEX,TCF,WEX 410In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB VQFN-20 20 MHz 12 bit 17 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray