Microchip PIC Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 7.949
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O 1.040In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 7 kB 8 bit 10 bit 20 MHz 12 I/O 256 B 2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 36 I/O 330In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 7 kB 8 bit 10 bit 20 MHz 36 I/O 368 B 4 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 788In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC16 7 kB 8 bit 8 bit 20 MHz 33 I/O 192 B 4 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O 3.489In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 PIC16 3.5 kB 8 bit 10 bit 20 MHz 16 I/O 256 B 4 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 3.160In Stock
Min.: 1
Mult.: 1
Reel: 2.100

SMD/SMT SSOP-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 16KBFlash 512byteRAM 256bytesEEPROM 607In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC18 16 kB 8 bit 10 bit 64 MHz 17 I/O 512 B 2.3 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 23 I/O 1.300In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC18 32 kB 8 bit 10 bit 40 MHz 23 I/O 1.5 kB 4.2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 9.511In Stock
Min.: 1
Mult.: 1
Reel: 3.300

SMD/SMT UQFN-28 PIC18 32 kB 8 bit 12 bit 64 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 2KB RAM ADC2 683In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-28 PIC18 32 kB 8 bit 12 bit 64 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XL 1.822In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 64 kB 8 bit 10 bit 48 MHz 25 I/O 3.8 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 15.046In Stock
Min.: 1
Mult.: 1
Reel: 2.100

SMD/SMT SSOP-28 PIC18 64 kB 8 bit 12 bit 64 MHz 25 I/O 4 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU 694In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 64 kB 8 bit 12 bit 64 MHz 24 I/O 3.56 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 36I/O 1.178In Stock
Min.: 1
Mult.: 1
Reel: 1.200

SMD/SMT TQFP-44 PIC18 48 kB 8 bit 10 bit 40 MHz 36 I/O 3.89 kB 4.2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1536 RAM 36 I/O 1.122In Stock
Min.: 1
Mult.: 1
Reel: 1.200

SMD/SMT TQFP-44 PIC18 32 kB 8 bit 10 bit 40 MHz 36 I/O 1.5 kB 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2.078In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC18 32 kB 8 bit 10 bit 64 MHz 36 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968 RAM 36 I/O 639In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC18 64 kB 8 bit 10 bit 40 MHz 25 I/O 3.87 kB 4.2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968b RAM 8bit familynanoWatt XLP 9.687In Stock
Min.: 1
Mult.: 1
Reel: 3.300

SMD/SMT TQFP-40 PIC18 64 kB 8 bit 10 bit 64 MHz 36 I/O 3.8 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1.233In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 64 kB 8 bit 10 bit 64 MHz 36 I/O 3.53 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64 pins, 64KB Flash 4KB RAM, 16MIPS 818In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 PIC18 64 kB 8 bit 16 bit 64 MHz 52 I/O 4 kB 2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 100 pins,128KB Flash 4KB RAM, 16MIPS 1.080In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 PIC18 128 kB 8 bit 10 bit/12 bit 64 MHz 86 I/O 4 kB 2 V 3.6 V - 40 C + 85 C Tray

Microchip Technology 8-bit Microcontrollers - MCU 4KB 256 RAM 16I/O 385In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 PIC18 4 kB 8 bit 10 bit 40 MHz 16 I/O 256 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 1536bytes RAM 36I/O 537In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 32 kB 8 bit 12 bit 40 MHz 36 I/O 1.5 kB 2 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 96KB FL 3KB RAM ECAN 1024 EEPROM 135In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-44 PIC18 96 kB 8 bit 10 bit 40 MHz 44 I/O 3.25 kB 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 128KB DMA 40MIPS 319In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC24H 128 kB 16 bit 10 bit, 12 bit 40 MHz 35 I/O 8 kB 3 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16MIPS 12b ADC CTMU 397In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC24F 32 kB 16 bit 12 bit 32 MHz 24 I/O 2 kB 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Tube