NS9360B-0-I155

Digi
888-NS9360B-0-I155
NS9360B-0-I155

Mfr.:

Description:
Microprocessors - MPU NS9360 NET+ARM Proc 272 pin Indust Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 40
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp696.231 Rp139.246.200

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Microprocessors - MPU
RoHS:  
ARM926EJ-S
32 bit
155 MHz
BGA-272
8 kB
4 kB
1.5 V
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Digi
I/O Voltage: 3.3 V
Interface Type: Ethernet, GPIO, I2C, SPI, UART, USB
Memory Type: Flash
Number of I/Os: 73 I/O
Product Type: Microprocessors - MPU
Factory Pack Quantity: 40
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DIGI INTERNATIONAL