MAPBGA-257 Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU S32R27 multicore Power Architecture, 240 MHz, ISO 26262, AEC-Q100 - S32R MCUs for Radar applications 417In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-257 e200z4, e200z7 2 MB 32 bit 3 x 12 bit 180 MHz, 240 MHz 1.5 MB 1.19 V 1.31 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 200 MHz, 2.5MB Flash, 384kB SRAM, MAPBGA 257, 1 x FlexRay, 1 x Ethernet, -40(degree)C to +125(degree)C 650In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-257 e200z4 2.5 MB 32 bit 4 x 12 bit 200 MHz 384 kB 3.15 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU S32R27 multicore Power Architecture, 240 MHz, ISO 26262, AEC-Q100 - S32R MCUs for Radar applications 523In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-257 e200z4, e200z7 2 MB 32 bit 2 x 12 bit 180 MHz, 240 MHz 1.5 MB 1.19 V 1.31 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K314 Arm Cortex-M7, 160 MHz, 4 MB Flash, CAN FD, Ethernet, HSE B security, 257 MAPBGA - S32K MCUs for General-Purpose
25Expected 21/08/2026
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-257 ARM Cortex M7 4 MB 32 bit 160 MHz 2.7 V 5.5 V AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K314 Arm Cortex-M7, 160 MHz, 4 MB Flash, CAN FD, Flex IO, HSE B security, 257 MAPBGA - S32K MCUs for General-Purpose
25Expected 21/08/2026
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-257 ARM Cortex M7 4 MB 32 bit 160 MHz 2.7 V 5.5 V AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K324 Arm Cortex-M7, 160 MHz, 4 MB Flash, CAN FD, Ethernet, HSE B security, 257 MAPBGA - S32K MCUs for General-Purpose
25Expected 21/08/2026
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-257 ARM Cortex M7 4 MB 32 bit 160 MHz 2.7 V 5.5 V AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K324 Arm Cortex-M7, 160 MHz, 4 MB Flash, CAN FD, Flex IO, HSE B security, 257 MAPBGA - S32K MCUs for General-Purpose
25Expected 21/08/2026
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-257 ARM Cortex M7 4 MB 32 bit 160 MHz 2.7 V 5.5 V AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K344 Arm Cortex-M7, 160 MHz, 4 MB Flash, CAN FD, Flex IO, HSE B security, 257 MAPBGA - S32K MCUs for General-Purpose
25Expected 21/08/2026
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-257 ARM Cortex M7 4 MB 32 bit 160 MHz 2.7 V 5.5 V AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K344 Arm Cortex-M7, 160 MHz, 4 MB Flash, CAN FD, Flex IO, HSE B security, 257 MAPBGA - S32K MCUs for General-Purpose
25Expected 21/08/2026
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-257 ARM Cortex M7 4 MB 32 bit 160 MHz 2.7 V 5.5 V AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU S32R27 multicore Power Architecture, 240 MHz, ISO 26262, AEC-Q100 - S32R MCUs for Radar applications Non-Stocked Lead-Time 20 Weeks
Min.: 760
Mult.: 760

SMD/SMT MAPBGA-257 e200z4, e200z7 2 MB 32 bit 12 bit 180 MHz, 240 MHz 1.5 MB 1.19 V 1.31 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU S32R27 multicore Power Architecture, 240 MHz, ISO 26262, AEC-Q100 - S32R MCUs for Radar applications Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT MAPBGA-257 e200z4, e200z7 2 MB 32 bit 12 bit 180 MHz, 240 MHz 1.5 MB 1.19 V 1.31 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU S32R27 multicore Power Architecture, 200 MHz, ISO 26262, AEC-Q100 - S32R MCUs for Radar applications Non-Stocked Lead-Time 20 Weeks
Min.: 760
Mult.: 760

SMD/SMT MAPBGA-257 e200z4, e200z7 2 MB 32 bit 12 bit 180 MHz, 240 MHz 1.5 MB 1.19 V 1.31 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 768KB SRAM, 1.3MB FLASH Non-Stocked Lead-Time 20 Weeks
Min.: 760
Mult.: 760

SMD/SMT MAPBGA-257 e200z7 1.3 MB 32 bit 12 bit 240 MHz 1 MB 1.19 V 1.31 V - 40 C + 125 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 768KB SRAM, 1.3MB FLASH Non-Stocked Lead-Time 20 Weeks
Min.: 760
Mult.: 760

SMD/SMT MAPBGA-257 e200z7 1.3 MB 32 bit 12 bit 240 MHz 1 MB 1.19 V 1.31 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K314 Arm Cortex-M7, 160MHz, 4MB Flash, CAN FD, Ethernet, HSE B security, 257 MAPBGA - S32K MCUs for General Purpose Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT MAPBGA-257 ARM Cortex M7 4 MB 32 bit 12 bit 160 MHz 218 I/O 512 kB 2.97 V 5.5 V - 40 C + 125 C Reel
NXP Semiconductors ARM Microcontrollers - MCU S32K324 Arm Cortex-M7, 160MHz, 4MB Flash, CAN FD, Ethernet, HSE B security, 257 MAPBGA S32K MCUs for General Purpose Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT MAPBGA-257 ARM Cortex M7 4 MB 32 bit 12 bit 160 MHz 218 I/O 512 kB 2.97 V 5.5 V - 40 C + 125 C Reel
NXP Semiconductors ARM Microcontrollers - MCU S32K324 Arm Cortex-M7, 160 MHz, 4 MB Flash, CAN FD, Ethernet, HSE B security, 257 MAPBGA - S32K MCUs for General-Purpose Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT MAPBGA-257 ARM Cortex M7 4 MB 32 bit 160 MHz 2.7 V 5.5 V AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 1MB Flash, 128K RAM, 150MHz Non-Stocked Lead-Time 20 Weeks
Min.: 760
Mult.: 760
SMD/SMT MAPBGA-257 e200z4 1 MB 32 bit 12 bit 150 MHz 128 kB 3.15 V 3.6 V - 40 C + 135 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 1MB Flash, 128K RAM, 150MHz Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000
SMD/SMT MAPBGA-257 e200z4 1 MB 32 bit 12 bit 150 MHz 128 kB 3.15 V 3.6 V - 40 C + 135 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU Freescale 32-bit MCU, Dual core Power Arch, 1.5MB Flash, 180MHz, -40/+125degC, MAPBGA 257 Non-Stocked Lead-Time 20 Weeks
Min.: 760
Mult.: 760
SMD/SMT MAPBGA-257 e200z4 1.5 MB 32 bit 12 bit 180 MHz 192 kB 3.15 V 3.6 V - 40 C + 135 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU C55G-PANTHER (Cut 2.2B) Non-Stocked Lead-Time 20 Weeks
Min.: 760
Mult.: 760

SMD/SMT MAPBGA-257 e200z4 2.5 MB 32 bit 12 bit 150 MHz 384 kB 3.15 V 3.6 V - 40 C + 135 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual core Power Arch, 2.5MB Flash, 200MHz, -40/+125degC, MAPBGA 257 Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000
SMD/SMT MAPBGA-257 e200z4 2.5 MB 32 bit 12 bit 200 MHz 384 kB 3.15 V 3.6 V - 40 C + 135 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT 1M 120MHZ Non-Stocked Lead-Time 16 Weeks
Min.: 760
Mult.: 760

SMD/SMT MAPBGA-257 e200z4d 1 MB 32 bit 12 bit 120 MHz 128 kB 3 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT 1M 120MHZ Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT MAPBGA-257 e200z4d 1 MB 32 bit 12 bit 120 MHz 128 kB 3 V 3.6 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual core Power Arch, 2MB Flash, 256K RAM FlexR+Ethernet, 200MHz, -40/+125degC Non-Stocked Lead-Time 20 Weeks
Min.: 760
Mult.: 760
SMD/SMT MAPBGA-257 e200z4 2 MB 32 bit 12 bit 200 MHz 256 kB 3.15 V 3.6 V - 40 C + 135 C AEC-Q100 Tray