DSPB56374AE

NXP Semiconductors
841-DSPB56374AE
DSPB56374AE

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC PB-FREE 52 LQFP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp443.790 Rp443.790
Rp337.199 Rp3.371.990
Rp323.257 Rp8.081.425
Rp285.464 Rp28.546.400
Rp273.355 Rp68.338.750
Rp255.376 Rp127.688.000
Rp252.808 Rp202.246.400
5.600 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
56300
150 MHz
QFP-52
54 kB
54 kB
1.25 V
DSP56374
SMD/SMT
- 40 C
+ 110 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Data Bus Width: 24 bit
I/O Voltage: 3.3 V
Interface Type: SHI, SIA
Moisture Sensitive: Yes
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Flash
Factory Pack Quantity: 800
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.3 V
Supply Voltage - Min: 1.2 V
Unit Weight: 374,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.