SOIC-24 8-bit Microcontrollers - MCU

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU AVR 8K Flash 3PSC, 16MHz 1.895In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B SOIC-24 16 MHz 10 bit 19 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C AT90PWM2 Tube

Microchip Technology 8-bit Microcontrollers - MCU AVR 16KFLASH 2PSC BALLAST 16MHz 284In Stock
Min.: 1
Mult.: 1

AVR 16 kB 1 kB SOIC-24 16 MHz 10 bit 19 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C AT90PWM261 Tube

Microchip Technology 8-bit Microcontrollers - MCU AVR 8K FLASH 3PSC, 16MHz 673In Stock
Min.: 1
Mult.: 1
: 1.000

AVR 8 kB 512 B SOIC-24 16 MHz 10 bit 19 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C AT90PWM2B Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU AVR 8K FLASH 3PSC BALLAST 16 MHz 148In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B SOIC-24 16 MHz 10 bit 19 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C AT90PWM2B Tube

Microchip Technology 8-bit Microcontrollers - MCU AVR 8Kflash 2PSC No DALI 16MHz 117In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B SOIC-24 16 MHz 10 bit 19 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C AT90PWM1 Tube

Microchip Technology 8-bit Microcontrollers - MCU AVR 8K FLASH 3PSC, 16MHz Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

AVR SOIC-24 2.7 V 5.5 V SMD/SMT 8 bit AT90PWM2 Reel

Microchip Technology 8-bit Microcontrollers - MCU 16KFLASH 2PSC BALLAST 16MHz Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

AVR 16 kB 1 kB SOIC-24 16 MHz 10 bit 19 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C AT90PWM261 Reel