CPU - Central Processing Units

Results: 904
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Data Bus Width Number of Cores Package/Case Maximum Clock Frequency Cache Memory Number of Threads TDP - Max Memory Size Memory Type System Bus Speed System Bus Type Family Code Name Processor Series Embedded Options Minimum Operating Temperature Maximum Operating Temperature Packaging
Intel CPU - Central Processing Units SvrWS XP Cascade Lake-SP 16C 4216 2.1G 22M 100W 3In Stock
Min.: 1
Mult.: 1

Server Processors Intel Xeon Silver 64 bit 16 Core FCLGA-3647 2.1 GHz 22 MB 32 Thread 100 W 1 TB DDR4-2400 Intel Xeon Cascade Lake Intel Xeon Silver 4216 Embedded + 79 C Tray
Intel CPU - Central Processing Units SvrWS XP Cascade Lake-SP 22C 6238T 1.9G 30.25M 125W 3In Stock
Min.: 1
Mult.: 1

Server Processors Intel Xeon 64 bit 22 Core FCLGA-3647 1.9 GHz 30.25 MB 44 Thread 125 W 1 TB DDR4-2933 Intel Xeon Cascade Lake Intel Xeon Gold 6238T Embedded + 90 C Tray
Intel CPU - Central Processing Units Xeon Gold 5218N 4In Stock
Min.: 1
Mult.: 1

Server Processors Intel Xeon 64 bit 16 Core FCLGA-3647 2.3 GHz 22 MB 32 Thread 110 W 1 TB DDR4-2667 Intel Xeon Cascade Lake 5218N Embedded + 81 C Tray
Intel CPU - Central Processing Units 8th Gen Intel Core i7-8700T Processor (6 Cores, up to 4.0 GHz, 12MB Cache, 35W, Tray) 22In Stock
Min.: 1
Mult.: 1
Max.: 5

Desktop Processors Intel Core i7-8700T 64 bit 6 Core FCLGA-1151 2.4 GHz 12 MB 12 Thread 35 W 64 GB DDR4-2666 8 GT/s DMI3 Intel Core i7 Coffee Lake i7-8700T Embedded + 100 C Tray
Intel CPU - Central Processing Units SvrWS XP Cascade Lake-SP 8C 4209T 2.2G 11M 70W 3In Stock
Min.: 1
Mult.: 1
Max.: 10

Server Processors Intel Xeon Silver 64 bit 8 Core FCLGA-3647 2.2 GHz 11 MB 16 Thread 70 W 1 TB DDR4-2400 Intel Xeon Cascade Lake Intel Xeon Silver 4209T Embedded + 91 C Tray
Intel CPU - Central Processing Units Intel Core i7-8850H Processor (9M Cache, up to 4.30 GHz) FC-BGA14F, Tray 12In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Core i7 64 bit 6 Core FCBGA-1440 2.6 GHz 9 MB 12 Thread 45 W 64 GB DDR4-2666, LPDDR3-2133 8 GT/s DMI Intel Core i7 Coffee Lake i7-8850H Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Xeon Gold 6330 Processor (42M Cach 5In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Xeon Gold FCLGA-4189 2 GHz 42 MB Intel Xeon 6330 Tray
Intel CPU - Central Processing Units Intel Xeon Silver 43 10 Processor (18M C 3In Stock
Min.: 1
Mult.: 1

FCLGA-4189 2.1 GHz 18 MB Tray
Intel CPU - Central Processing Units Mb Ci7 Skylake 2C i7-6600U ULT 2.6G 4M BGA 15W 3In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Core i7 64 bit 2 Core FCBGA-1356 3.4 GHz 4 MB 4 Thread 15 W 32 GB DDR3L-1600, DDR4-2133, LPDDR3-1866 Intel Core i7 Skylake i7-6600U Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 5In Stock
Min.: 1
Mult.: 1
FCBGA-1356 Tray
Intel CPU - Central Processing Units 64BIT MPU 3In Stock
Min.: 1
Mult.: 1

FCBGA-1667 Tray
Intel CPU - Central Processing Units Intel Xeon E-2278GE Processor (16M Cache 4In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Xeon 64 bit 8 Core FCLGA-1151 3.3 GHz 16 MB 16 Thread 80 W 128 GB DDR4-2666 8 GT/s Intel Xeon Coffee Lake E-2278GE Embedded Tray
Intel CM8070104420408SRJFD
Intel CPU - Central Processing Units Intel Core i9-10900E Processor (20M Cache, up to 4.70 GHz) FC-LGA14A, Tray 4In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Core 64 bit 10 Core FCLGA-1200 4.7 GHz 20 MB 20 Thread 65 W 128 GB DDR4-2933 8 GT/s PCI Intel Core i9 Comet Lake i9-10900E Embedded Tray
Intel CM8071504619115S RL6C
Intel CPU - Central Processing Units Intel Core i9-12900T E Processor (30M Ca 2In Stock
Min.: 1
Mult.: 1
Max.: 10

FCLGA-1700 Tray
Intel CPU - Central Processing Units Intel Xeon D-1735TR Processor (15M Cache, up to 3.40 GHz) FC-BGA16B, Tray 1In Stock
Min.: 1
Mult.: 1

Server Processors Intel Xeon D 64 bit 8 Core FCBGA-2227 3.4 GHz 15 MB 16 Thread 59 W 384 GB DDR4-2933 16 GT/s PCI Intel Xeon Ice Lake D-1735TR Embedded Tray
Intel CPU - Central Processing Units Intel Core i3-10100E Processor (6M Cache, up to 3.80 GHz) FC-LGA14C, Tray 5In Stock
47On Order
Min.: 1
Mult.: 1
Max.: 10

Embedded Processors Intel Core 64 bit 4 Core FCLGA-1200 3.8 GHz 6 MB 8 Thread 65 W 128 GB DDR4-2666 8 GT/s PCI Intel Core i3 Comet Lake i3-10100E Embedded Tray
Intel CPU - Central Processing Units Intel Atom Processor X7211E (6M Cache u 6In Stock
Min.: 1
Mult.: 1

Tray
Intel CPU - Central Processing Units Intel Core 7 processor 160HL (24M Cache, up to 5.20 GHz) FC-LGA16C, Tray 1In Stock
Min.: 1
Mult.: 1

Processors Intel Core 7 64 bit 14 Core FCLGA-1700 24 MB 20 Thread 96 GB DDR4, DDR5 160HL Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core i3-1115G4E Processor (6M Cache, up to 3.90 GHz) FC-BGA16F TRAY 3In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Core 64 bit 2 Core FCBGA-1449 3.9 GHz 6 MB 4 Thread 28 W 64 GB DDR4-3200 16 GT/s PCI Intel Core i3 Tiger Lake i3-1115G4E Embedded Tray
Intel CPU - Central Processing Units Intel Core i3-1115GRE Processor (6M Cache, up to 3.90 GHz) FC-BGA16F TRAY 3In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Core 64 bit 2 Core FCBGA-1449 3.9 GHz 6 MB 4 Thread 28 W 64 GB DDR4-3200 16 GT/s PCI Intel Core i3 Tiger Lake i3-1115GRE Embedded Tray
Intel CPU - Central Processing Units Intel Core i7-12700KF Processor (25M Cache, up to 5.00 GHz) FC-LGA16A, Tray 1In Stock
Min.: 1
Mult.: 1

Desktop Processors Core i7-12700KF 64 bit 12 Core FCLGA-1700 3.6 GHz 25 MB 20 Thread 125 W 128 GB DDR4-3200, DDR5-4800 Intel Core i7 Alder Lake i7-12700KF Non-Embedded Tray
Intel CPU - Central Processing Units Intel Core i5 processor 14501TE (24M Cache, up to 5.10 GHz) FC-LGA16A, Tray 2In Stock
Min.: 1
Mult.: 1

Processors 64 bit 6 Core FCLGA-1700 24 MB 12 Thread 45 W 192 GB DDR4, DDR5 Intel Core i5 i5-14501TE Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core i5-1235UL Processor (12M Cach 3In Stock
Min.: 1
Mult.: 1

FCLGA-1700 Tray
Intel CPU - Central Processing Units Intel Xeon W-11555MLE Processor (12M Cache, up to 4.40 GHz) FC-BGA16F, Tray 3In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Xeon W 64 bit 6 Core FCBGA-1787 4.4 GHz 12 MB 12 Thread 25 W 128 GB DDR4-3200 16 GT/s PCI Intel Xeon Tiger Lake W-11555MLE Embedded Tray
Intel CPU - Central Processing Units Intel Celeron Proces sor G6900TE (4M Cac 6In Stock
Min.: 1
Mult.: 1

Tray