Intel I9-14900K Series CPU - Central Processing Units

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Data Bus Width Number of Cores Package/Case Maximum Clock Frequency Cache Memory Number of Threads TDP - Max Memory Size Memory Type System Bus Speed System Bus Type Family Code Name Processor Series Embedded Options Packaging
Intel CPU - Central Processing Units Intel Core i9 processor 14900K (36M Cache, up to 6.00 GHz) FC-LGA16A, Tray 17In Stock
12Expected 01/02/2027
Min.: 1
Mult.: 1

Desktop Processors Intel Core 64 bit 24 Core FCLGA-1700 6 GHz 36 MB 32 Thread 253 W 192 GB DDR5-5600 32 GT/s PCI Intel Core i9 Raptor Lake i9-14900K Non-Embedded Tray
Intel BX8071514900KSRN48
Intel CPU - Central Processing Units Boxed Intel Core i9 processor 14900K (36M Cache, up to 6.00 GHz) FC-LGA16A Non-Stocked Lead-Time 30 Weeks
Min.: 5
Mult.: 5
Desktop Processors Core i9-14900KS 64 bit 24 Core FCLGA-1700 3.2 GHz 36 MB 32 Thread 150 W 192 GB DDR4-3200, DDR5-5600 32 GT/s PCI Intel Core i9 Raptor Lake i9-14900KS Non-Embedded