SMD/SMT Tray CPU - Central Processing Units

Results: 610
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Data Bus Width Number of Cores Package/Case Maximum Clock Frequency Cache Memory Number of Threads TDP - Max Memory Size Memory Type System Bus Speed System Bus Type Family Code Name Processor Series Embedded Options Minimum Operating Temperature Maximum Operating Temperature Packaging
Intel CPU - Central Processing Units Intel Processor U300L (8M Cache, up to 4.40 GHz) FC-LGA16C, Tray 2In Stock
Min.: 1
Mult.: 1

Processors 64 bit 10 Core FCLGA-1700 12 MB 12 Thread 96 GB DDR4, DDR5 120UL Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Xeon E-2486 Processor (18M Cache, 3.50 GHz) FC-LGA16A, Tray 1In Stock
Min.: 1
Mult.: 1

Server Processors Intel Xeon E 64 bit 6 Core FCLGA-1700 5.6 GHz 18 MB 12 Thread 95 W 128 GB DDR5-4800 32 GT/s PCI Intel Xeon Raptor Lake E-2486 Non-Embedded Tray
Intel CPU - Central Processing Units Intel Celeron Proces sor 7305L (8M Cache 5In Stock
Min.: 1
Mult.: 1

FCLGA-1700 Tray
Intel CPU - Central Processing Units Intel Processor U300E (8M Cache, up to 4.30 GHz) FC-BGA16F, Tray 3In Stock
Min.: 1
Mult.: 1
Embedded Processors Intel Processor 64 bit 5 Core FCBGA-1744 4.3 GHz 8 MB 6 Thread 55 W 64 GB DDR5-5200 32 GT/s PCI Raptor Lake U300E Embedded Tray
Intel CPU - Central Processing Units Intel Atom Processor X7211E (6M Cache u 6In Stock
Min.: 1
Mult.: 1

Tray
Intel CPU - Central Processing Units Intel Core 7 processor 160HL (24M Cache, up to 5.20 GHz) FC-LGA16C, Tray 1In Stock
Min.: 1
Mult.: 1

Processors Intel Core 7 64 bit 14 Core FCLGA-1700 24 MB 20 Thread 96 GB DDR4, DDR5 160HL Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core i7-12700KF Processor (25M Cache, up to 5.00 GHz) FC-LGA16A, Tray 1In Stock
Min.: 1
Mult.: 1

Desktop Processors Core i7-12700KF 64 bit 12 Core FCLGA-1700 3.6 GHz 25 MB 20 Thread 125 W 128 GB DDR4-3200, DDR5-4800 Intel Core i7 Alder Lake i7-12700KF Non-Embedded Tray
Intel CPU - Central Processing Units Intel Xeon W-1250TE Processor (12M Cache, up to 3.80 GHz) FC-LGA14C, Tray 2In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Xeon W 64 bit 6 Core FCLGA-1200 3.8 GHz 12 MB 12 Thread 35 W 128 GB DDR4-2666 8 GT/s PCI Intel Xeon Comet Lake W-1250TE Embedded Tray
Intel CPU - Central Processing Units Intel Core Ultra 9 processor 288V (12M Cache, up to 5.10 GHz) FCBGAEXX, Tray 1In Stock
Min.: 1
Mult.: 1

Mobile Processors Core Ultra 9 64 bit 8 Core FCBGA-2833 3.3 GHz 12 MB 8 Thread 32 GB LPDDR5X Lunar Lake 288 V Non-Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Atom Processor E3825 (1M Cache, 1.33 GHz) FC-BGA13F, Tray 5In Stock
806Expected 10/02/2027
Min.: 1
Mult.: 1

Embedded Processors Intel Atom E3825 64 bit 2 Core FCBGA-1170 1.33 GHz 1 MB 2 Thread 6 W 8 GB DDR3L Intel Atom Bay Trail E3825 Embedded - 40 C + 110 C Tray
Intel CPU - Central Processing Units Intel Core i3-7102E Processor (3M Cache 1In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Core i3 64 bit 2 Core FCBGA-1440 2.1 GHz 3 MB 4 Thread 25 W 64 GB DDR4-2400 Intel Core i3 Kaby Lake Intel Core i3-7102E Embedded + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU 3In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Pentium 64 bit 4 Core FCBGA-1170 2.56 GHz 2 MB 4 Thread 6 W 8 GB DDR3L-1600 Intel Pentium Braswell N3710 Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 7In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Celeron 64 bit 4 Core FCBGA-1170 2.24 GHz 2 MB 4 Thread 6 W 8 GB DDR3L-1600 Intel Celeron Braswell N3160 Embedded Tray
Intel CPU - Central Processing Units Intel Pentium Processor N4200 (2M Cache, up to 2.50 GHz) FC-BGA15F, Tray 2In Stock
Min.: 1
Mult.: 1

FCBGA-1296 Tray
Intel CPU - Central Processing Units Intel Celeron Proces sor 7305E (8M Cache 2In Stock
Min.: 1
Mult.: 1

Tray
Intel CPU - Central Processing Units Intel Core i7-8850H Processor (9M Cache, up to 4.30 GHz) FC-BGA14F, Tray 1In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Core i7 64 bit 6 Core FCBGA-1440 2.6 GHz 9 MB 12 Thread 45 W 64 GB DDR4-2666, LPDDR3-2133 8 GT/s DMI Intel Core i7 Coffee Lake i7-8850H Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core i5-8365UE Processor (6M Cache, up to 4.10 GHz) FC-BGA14F, Tray 3In Stock
Min.: 1
Mult.: 1

FCBGA-1528 Tray
Intel CPU - Central Processing Units Intel Core i7-1186GRE Processor (12M Cache, up to 4.40 GHz) FC-BGA16F, Tray 1In Stock
Min.: 1
Mult.: 1
Embedded Processors Intel Core 64 bit 4 Core 4.4 GHz 12 MB 8 Thread 28 W 64 GB DDR4-3200 16 GT/s PCI Intel Core i7 Tiger Lake i7-1186GRE Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 8065301615 010 2G 2MB FCBGA117 3In Stock
50Expected 28/08/2026
Min.: 1
Mult.: 1

Desktop Processors Intel Celeron J1900 64 bit 4 Core FCBGA-1170 2 GHz 2 MB 4 Thread 10 W 8 GB DDR3L-1333 Intel Celeron Bay Trail J1900 Embedded + 105 C Tray
Intel CPU - Central Processing Units Intel Atom x7-E3950 Processor 5In Stock
138On Order
Min.: 1
Mult.: 1
Max.: 15

Embedded Processors Intel Atom E3950 64 bit 4 Core FCBGA-1296 1.6 GHz 2 MB 4 Thread 12 W 8 GB DDR3L, LPDDR4 Intel Atom Apollo Lake Embedded - 40 C + 85 C Tray
Intel CPU - Central Processing Units 8th Gen Intel Core i5-8500T Processor (6 Cores, up to 3.5 GHz, 9MB Cache, 35W, Tray) 2In Stock
5Expected 15/12/2026
Min.: 1
Mult.: 1
Max.: 5

Desktop Processors Intel Core i5-8500T 64 bit 6 Core FCLGA-1151 2.1 GHz 9 MB 6 Thread 35 W 64 GB DDR4-2666 8 GT/s DMI3 Intel Core i5 Coffee Lake i5-8500T Embedded + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU 5In Stock
Min.: 1
Mult.: 1

Server Processors Intel Atom 64 bit 4 Core FCBGA-1310 2.1 GHz 8 MB 4 Thread 15 W 256 GB DRR4-2133 Intel Atom Denverton C3538 Embedded + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU 2In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Core i3 64 bit 2 Core FCBGA-1440 1.9 GHz 3 MB 4 Thread 25 W 64 GB DDR3L-1600, DDR4-2133, LPDDR3-1866 8 GT/s DMI3 Intel Core i3 Skylake i3-6102E Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 1In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Atom 64 bit 4 Core FCBGA-1170 2 GHz 2 MB 4 Thread 5 W 8 GB DDR3L-1600 Intel Atom Braswell E8000 Embedded Tray
Intel CPU - Central Processing Units Intel Xeon Processor D-1537 (12M Cache 1In Stock
Min.: 1
Mult.: 1

Server Processors 64 bit 8 Core FCBGA-1667 1.7 GHz 12 MB 16 Thread 35 W 128 GB DDR4, DDR3 Intel Xeon Broadwell Intel Xeon D-1537 Embedded Tray