Tray CPU - Central Processing Units

Results: 806
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Data Bus Width Number of Cores Package/Case Maximum Clock Frequency Cache Memory Number of Threads TDP - Max Memory Size Memory Type System Bus Speed System Bus Type Family Code Name Processor Series Embedded Options Minimum Operating Temperature Maximum Operating Temperature Packaging
Intel CPU - Central Processing Units Intel Xeon E-2276ME Processor (12M Cache, 2.80 GHz) FC-BGA14F, Tray 3In Stock
Min.: 1
Mult.: 1

FCBGA-1440 Tray
Intel CPU - Central Processing Units Intel Xeon Processor E3-1505L v6 21In Stock
382On Order
Min.: 1
Mult.: 1
Max.: 40

Embedded Processors 64 bit 4 Core FCBGA-1440 2.2 GHz 8 MB 8 Thread 25 W 64 GB DDR4-2400 Intel Xeon Kaby Lake Intel Xeon E3v6 Embedded + 100 C Tray
Intel CPU - Central Processing Units 8th Gen Intel Pentium Gold G5400T Processor (2 Cores, 3.1 GHz, 4MB Cache, 35W, Tray) 43In Stock
Min.: 1
Mult.: 1
Max.: 10

Desktop Processors Intel Pentium Gold G5400T 64 bit 2 Core FCLGA-1151 3.1 GHz 4 MB 4 Thread 35 W 64 GB DDR4-2400 8 GT/s DMI3 Intel Pentium Coffee Lake G5400T Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core i7-8850H Processor (9M Cache, up to 4.30 GHz) FC-BGA14F, Tray 12In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Core i7 64 bit 6 Core FCBGA-1440 2.6 GHz 9 MB 12 Thread 45 W 64 GB DDR4-2666, LPDDR3-2133 8 GT/s DMI Intel Core i7 Coffee Lake i7-8850H Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Xeon Gold 6330 Processor (42M Cach 5In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Xeon Gold FCLGA-4189 2 GHz 42 MB Intel Xeon 6330 Tray
Intel CPU - Central Processing Units Intel Xeon Silver 43 10 Processor (18M C 3In Stock
Min.: 1
Mult.: 1

FCLGA-4189 2.1 GHz 18 MB Tray
Intel CPU - Central Processing Units Mb Ci7 Skylake 2C i7-6600U ULT 2.6G 4M BGA 15W 3In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Core i7 64 bit 2 Core FCBGA-1356 3.4 GHz 4 MB 4 Thread 15 W 32 GB DDR3L-1600, DDR4-2133, LPDDR3-1866 Intel Core i7 Skylake i7-6600U Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 5In Stock
Min.: 1
Mult.: 1
FCBGA-1356 Tray
Intel CPU - Central Processing Units 64BIT MPU 3In Stock
Min.: 1
Mult.: 1

FCBGA-1667 Tray
Intel CPU - Central Processing Units 8th Gen Intel Core i7-8700T Processor (6 Cores, up to 4.0 GHz, 12MB Cache, 35W, Tray) 23In Stock
Min.: 1
Mult.: 1
Max.: 5

Desktop Processors Intel Core i7-8700T 64 bit 6 Core FCLGA-1151 2.4 GHz 12 MB 12 Thread 35 W 64 GB DDR4-2666 8 GT/s DMI3 Intel Core i7 Coffee Lake i7-8700T Embedded + 100 C Tray
Intel CPU - Central Processing Units SvrWS XP Cascade Lake-SP 22C 6238T 1.9G 30.25M 125W 3In Stock
Min.: 1
Mult.: 1

Server Processors Intel Xeon 64 bit 22 Core FCLGA-3647 1.9 GHz 30.25 MB 44 Thread 125 W 1 TB DDR4-2933 Intel Xeon Cascade Lake Intel Xeon Gold 6238T Embedded + 90 C Tray
Intel CPU - Central Processing Units Xeon Gold 5218N 4In Stock
Min.: 1
Mult.: 1

Server Processors Intel Xeon 64 bit 16 Core FCLGA-3647 2.3 GHz 22 MB 32 Thread 110 W 1 TB DDR4-2667 Intel Xeon Cascade Lake 5218N Embedded + 81 C Tray
Intel CPU - Central Processing Units Intel Xeon Gold 6326 Processor (24M Cach 1In Stock
Min.: 1
Mult.: 1

LGA-16 2.9 GHz 24 MB Tray
Intel CPU - Central Processing Units Intel Xeon Gold 6338 N Processor (48M Ca 3In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Xeon Gold FC-LGA-16A 3.5 GHz 48 MB Intel Xeon 6338N Tray
Intel CM8071504820805SRMBA
Intel CPU - Central Processing Units Intel Core i7-13700 Processor (30M Cache, up to 5.20 GHz) FC-LGA16A, Tray 4In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Core 64 bit 16 Core FCLGA-1700 5.2 GHz 30 MB 24 Thread 219 W 192 GB DDR5-5600 32 GT/s PCI Intel Core i7 Raptor Lake i7-13700 Embedded Tray
Intel CM8070104420408SRJFD
Intel CPU - Central Processing Units Intel Core i9-10900E Processor (20M Cache, up to 4.70 GHz) FC-LGA14A, Tray 4In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Core 64 bit 10 Core FCLGA-1200 4.7 GHz 20 MB 20 Thread 65 W 128 GB DDR4-2933 8 GT/s PCI Intel Core i9 Comet Lake i9-10900E Embedded Tray
Intel CM8071504619115S RL6C
Intel CPU - Central Processing Units Intel Core i9-12900T E Processor (30M Ca 2In Stock
Min.: 1
Mult.: 1
Max.: 10

FCLGA-1700 Tray
Intel CPU - Central Processing Units Intel Core Ultra 5 processor 125H (18M Cache, up to 4.50 GHz) FCBGA18X, Tray 2In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Core Ultra 5 64 bit 14 Core FCBGA-2049 4.5 GHz 18 MB 18 Thread 115 W 96 GB DDR5-5600 32 GT/s Intel Core i5 Meteor Lake 125H Embedded Tray
Intel CPU - Central Processing Units Intel Core i9 processor 14901E (36M Cache, up to 5.60 GHz) FC-LGA16A, Tray 1In Stock
Min.: 1
Mult.: 1

Processors 64 bit 8 Core FCLGA-1700 36 MB 16 Thread 65 W 192 GB DDR4, DDR5 Intel Core i9 i9-14901E Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core i5-1235UL Processor (12M Cach 3In Stock
Min.: 1
Mult.: 1

FCLGA-1700 Tray
Intel CPU - Central Processing Units Intel Xeon W-11555MLE Processor (12M Cache, up to 4.40 GHz) FC-BGA16F, Tray 3In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Xeon W 64 bit 6 Core FCBGA-1787 4.4 GHz 12 MB 12 Thread 25 W 128 GB DDR4-3200 16 GT/s PCI Intel Xeon Tiger Lake W-11555MLE Embedded Tray
Intel CPU - Central Processing Units Intel Xeon E-2486 Processor (18M Cache, 3.50 GHz) FC-LGA16A, Tray 1In Stock
Min.: 1
Mult.: 1

Server Processors Intel Xeon E 64 bit 6 Core FCLGA-1700 5.6 GHz 18 MB 12 Thread 95 W 128 GB DDR5-4800 32 GT/s PCI Intel Xeon Raptor Lake E-2486 Non-Embedded Tray
Intel CPU - Central Processing Units Intel Celeron Proces sor 7305L (8M Cache 5In Stock
Min.: 1
Mult.: 1

FCLGA-1700 Tray
Intel CPU - Central Processing Units Intel Processor U300E (8M Cache, up to 4.30 GHz) FC-BGA16F, Tray 3In Stock
Min.: 1
Mult.: 1
Embedded Processors Intel Processor 64 bit 5 Core FCBGA-1744 4.3 GHz 8 MB 6 Thread 55 W 64 GB DDR5-5200 32 GT/s PCI Raptor Lake U300E Embedded Tray
Intel CPU - Central Processing Units Intel Xeon W-1250TE Processor (12M Cache, up to 3.80 GHz) FC-LGA14C, Tray 2In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Xeon W 64 bit 6 Core FCLGA-1200 3.8 GHz 12 MB 12 Thread 35 W 128 GB DDR4-2666 8 GT/s PCI Intel Xeon Comet Lake W-1250TE Embedded Tray