Microchip dsPIC33CH128MP202 Series Digital Signal Processors & Controllers - DSP, DSC

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, 28-Pin 128KB Flash 104In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz SSOP-28 24 kB, 128 kB 4 kB, 16 kB 3 V to 3.6 V dsPIC33CH128MP202 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core 28-Pin 128KB Flash 128In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz SSOP-28 24 kB, 128 kB 4 kB, 16 kB 3 V to 3.6 V dsPIC33CH128MP202 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core 28-Pin 128KB Flash Non-Stocked Lead-Time 9 Weeks
Min.: 366
Mult.: 366

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz UQFN-28 24 kB, 128 kB 4 kB, 16 kB 3 V to 3.6 V dsPIC33CH128MP202 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core 28-Pin 128KB Flash Non-Stocked Lead-Time 9 Weeks
Min.: 366
Mult.: 366

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz UQFN-28 24 kB, 128 kB 4 kB, 16 kB 3 V to 3.6 V dsPIC33CH128MP202 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core 28-Pin 128KB Flash Non-Stocked Lead-Time 9 Weeks
Min.: 3.300
Mult.: 3.300
Reel: 3.300

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz UQFN-28 24 kB, 128 kB 4 kB, 16 kB 3 V to 3.6 V dsPIC33CH128MP202 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core 28-Pin 128KB Flash Non-Stocked Lead-Time 6 Weeks
Min.: 2.100
Mult.: 2.100
Reel: 2.100

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz SSOP-28 24 kB, 128 kB 4 kB, 16 kB 3 V to 3.6 V dsPIC33CH128MP202 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel