Microchip Technology 16-bit Microcontrollers - MCU

Results: 1.456
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 16-bit Microcontrollers - MCU 4KB Flash512B RAM 3V 10-bit 500ksps ADC 87In Stock
Min.: 1
Mult.: 1

PIC24F 4 kB 512 B PDIP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24F04KA20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 12KB Flash 1KB RAM 40 MIPS 169In Stock
Min.: 1
Mult.: 1

PIC24H 12 kB 1 kB PDIP-20 40 MHz 10 bit, 12 bit 13 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24HJ12GP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 BIT MCU, 16 MIPS 64KB Flash, XLP, LCD 159In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB TQFP-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA4xx Tray

Microchip Technology 16-bit Microcontrollers - MCU 32KB FL 4KB RAM 60MHz 28Pin 352In Stock
Min.: 1
Mult.: 1

PIC24E 32 kB 4 kB SOIC-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16bt Mtr Ctrl 16MIPS 16KB FL 1KB RAM 174In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 1 kB SOIC-28 32 MHz 10 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxMC10x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16KB 15KB RAM 512B EEPROM 73In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 1.5 kB SOIC-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FxxKA10x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD 16KB Flash40 126In Stock
Min.: 1
Mult.: 1

PIC24H 16 kB 2 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ32GP304 AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16bit Mtr Cnt Fam 16 MIPS 32KBFLSH 2KBRA 363In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB TQFP-44 32 MHz 10 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxMC10x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 44P OpAmps 121In Stock
Min.: 1
Mult.: 1

PIC24E 256 kB 32 kB QFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 32KB Flash, 4KB RAM, 70 MHz, 36 pin, MCPWM, OpAmps, Comparators, PTG 354In Stock
Min.: 1
Mult.: 1

PIC24E 32 kB 4 kB UQFN-36 60 MHz 10 bit, 12 bit 25 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16Bit MCU 256KB Flsh 32KB RAM 60MHz 28pin 64In Stock
Min.: 1
Mult.: 1

PIC24E 256 kB 32 kB SSOP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB FL 4KB RAM 60MHz 28Pin 314In Stock
Min.: 1
Mult.: 1

PIC24E 32 kB 4 kB SPDIP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16Bit MCU 32KB Flash 4KB RAM 60MHz 28pin 509In Stock
Min.: 1
Mult.: 1

PIC24E 32 kB 4 kB SSOP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B 16MIPS 128KB I/O RAM84 OTG 151In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 16 kB TQFP-100 32 MHz 10 bit 83 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB1xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 32KB Flash, 4KB RAM, 70 MHz, 36 pin, MCPWM, OpAmps, Comparators, PTG 365In Stock
Min.: 1
Mult.: 1

PIC24E 32 kB 4 kB UQFN-36 60 MHz 10 bit, 12 bit 25 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxMC20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit 16MIPS 64KB Flash 8KB RAM 178In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB SPDIP-28 32 MHz 10 bit 21 I/O 2 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FJxxGA10x Tube

Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16MIPS 12b ADC CTMU 278In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB PDIP-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 125 C PIC24(L)FxxKA30x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 4KB Flash512B RAM 3V 10-bit 500ksps ADC 2.520In Stock
Min.: 1
Mult.: 1
: 2.500

PIC24F 4 kB 512 B TSSOP-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24F04KA20x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16 BIT MCU, 16 MIPS 128KB Flash XLP, USB 924In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 16 kB TQFP-64 32 MHz 10 bit, 12 bit 52 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB4xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B 16MIPS 192KB I/O RAM52 OTG 182In Stock
Min.: 1
Mult.: 1

PIC24F 192 kB 16 kB TQFP-64 32 MHz 10 bit 51 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB1xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 8KB Flsh 1KB RAM512B EEPROM 16MIPS I/O16 298In Stock
Min.: 1
Mult.: 1

PIC24F 8 kB 1.5 kB QFN-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKA10x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16B MCU,8KB 1KBRAM 12bADC CompCLC 308In Stock
Min.: 1
Mult.: 1

PIC24F 8 kB 1 kB SSOP-20 32 MHz 12 bit 18 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C PIC24FVxxKM10x Tube
Microchip Technology 16-bit Microcontrollers - MCU 128KB FL 16KB RAM 60MHz 44Pin 312In Stock
Min.: 1
Mult.: 1

PIC24E 128 kB 16 kB TQFP-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 16 MIPS 256KB Flash XLP, LCD 161In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 16 kB TQFP-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA4xx Tray

Microchip Technology 16-bit Microcontrollers - MCU 64KB Flash 8Kb RAM 53I/O 401In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB QFN-64 32 MHz 10 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA006 Tube