MSP430 Core 16-bit Microcontrollers - MCU

Results: 1.993
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi crocontroller A 595 A 595-MSP430F47173IPZ 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 92 kB 8 kB LQFP-100 16 MHz 3 x 16 bit 68 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F47173 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU 32KB Fl 2KB RAM A 5 A 595-MSP430F477IPN 335In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 32 kB 2 kB LQFP-80 16 MHz 16 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F477 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5336IPZR A 595-MSP430F5336IPZR 319In Stock
Min.: 1
Mult.: 1

MSP430 128 kB 18 kB LQFP-100 25 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5336 Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5338IPZ A 595-MSP430F5338IPZ 285In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 256 kB 18 kB LQFP-100 25 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5338 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 25 MHz MCU with 128K B Flash 8KB SRAM 1 A 595-MSP430F5528IZXHR 554In Stock
Min.: 1
Mult.: 1

MSP430 128 kB 8 kB NFBGA-80 25 MHz 12 bit 47 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5528 Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430FR5739IDA A 595-MSP430FR5739IDA 5.925In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MSP430 16 kB 1 kB TSSOP-38 24 MHz 10 bit 30 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5739 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-MHz MCU with 128- KB FRAM 8-KB SRAM 1.693In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 128 kB 8 kB LQFP-80 16 MHz 12 bit 68 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5962 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2230ID A 595-MSP430G2230ID 5.510In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MSP430 2 kB 128 B SOIC-8 16 MHz 10 bit 4 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2230 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-P43 A 595-P430G2332IRSA16T 4.779In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MSP430 4 kB 256 B QFN-16 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2332 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-P430G2433IRHB32T A 595-P430G2433IRHB32T 3.542In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MSP430 8 kB 512 B VQFN-32 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2433 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 16KB FRAM 4KB SRAM 10- A A 595-SP430FR2433IRGER 2.711In Stock
Min.: 1
Mult.: 1
Reel: 250

MSP430 16 kB 4 kB VQFN-24 16 MHz 10 bit 19 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2433 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2101IPW14 2.673In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MSP430 1 kB 128 B TSSOP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2101 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2203IPW20 A 595-MSP430G2203IPW20 4.226In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MSP430 2 kB 256 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2203 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM 1 2bit ADC + 1 USART A 595-430F133IPMR 718In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 256 B LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F133 Tray
Texas Instruments 16-bit Microcontrollers - MCU 32kB Flash 1MB RAM 1 2-Bit ADC/Dual DAC A 595-430F167IPMR 284In Stock
Min.: 1
Mult.: 1

MSP430 32 kB 1 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F167 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16kB Flash 512B RAM Comp/96 segment LCD A 595-430F415IPMR 2.308In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 512 B LQFP-64 16 MHz No ADC 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F415 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 128B RAM A 595-MSP430F2001IRSAT 6.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MSP430 1 kB 128 B QFN-16 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2001 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU 8KB FL 1KB RAM A 59 A 595-MSP430F233TPMR 365In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 1 kB LQFP-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F233 Tray
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5171IRSBT A 595-MSP430F5171IRSBT 2.997In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MSP430 32 kB 2 kB WQFN-40 25 MHz 10 bit 31 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5171 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430F5522IRGCT 846In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MSP430 32 kB 8 kB VQFN-64 25 MHz 12 bit 47 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5522 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 20 MHz MCU with 256K B Flash 16KB SRAM 3.484In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MSP430 256 kB 18 kB NFBGA-113 25 MHz No ADC 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5632 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 256K B FRAM 8KB SRAM AE 2.349In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 256 kB 8 kB LQFP-80 16 MHz 12 bit 68 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5964 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz Ultra-LowPowr 16 KB FRAM 2 KB SRA A 595-MSP430FR4133IG48 7.352In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MSP430 16 kB 2 kB TSSOP-48 16 MHz 10 bit 44 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR4133 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430FR5729IRHAT A 595-SP430FR5729IRHAT 3.450In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MSP430 16 kB 1 kB VQFN-40 8 MHz 10 bit 32 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5729 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM C omparator A 595-430 A 595-430F1121AIDW 5.832In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MSP430 4 kB 256 B SOIC-20 8 MHz No ADC 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1121A Reel, Cut Tape, MouseReel