RISC Core 16-bit Microcontrollers - MCU

Results: 78
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices / Maxim Integrated 16-bit Microcontrollers - MCU MAXQ622 LOW POWER MICRO 64 LQFP Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

RISC 128 kB 6 kB LQFP-64 12 MHz No ADC 44 I/O 1.7 V 3.6 V SMD/SMT 16 bit 0 C + 70 C MAXQ622 Tray
ROHM Semiconductor 16-bit Microcontrollers - MCU 16bit MCU 16KB Flash SSOP16 32kHz & 24MH Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

RISC 16 kB 2 kB SSOP-16 24 MHz 10 bit 12 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU 16bit MCU 32KB Flash SSOP16 32kHz & 24MH Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

RISC 32 kB 2 kB SSOP-16 24 MHz 10 bit 12 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel