MAXQ622G-0000+

Analog Devices / Maxim Integrated
700-MAXQ622G-0000+
MAXQ622G-0000+

Mfr.:

Description:
16-bit Microcontrollers - MCU MAXQ622 LOW POWER MICRO 64 LQFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1.950 Can Dispatch in 20 Days
Minimum: 160   Multiples: 160
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp140.897 Rp22.543.520
Rp134.476 Rp43.032.320
Rp122.735 Rp58.912.800
Rp107.508 Rp120.408.960
2.560 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
RISC
128 kB
6 kB
LQFP-64
12 MHz
No ADC
44 I/O
1.7 V
3.6 V
SMD/SMT
16 bit
0 C
+ 70 C
MAXQ622
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Type: SRAM
Development Kit: MAXQ622-KIT#
Interface Type: I2C, SPI, USART
Moisture Sensitive: Yes
Number of Timers/Counters: 2 Timer
Processor Series: MAXQ622
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Part # Aliases: MAXQ622 90-M6900+E01
Unit Weight: 342,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99