Microchip PIC24FJxxGA00x Series 16-bit Microcontrollers - MCU

Results: 61
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 16B 32KB Flash I/O 16 MIPS nanoWatt Non-Stocked Lead-Time 9 Weeks
Min.: 195
Mult.: 195

PIC24F 32 kB 8 kB SPDIP-28 32 MHz 10 bit 21 I/O 2 V 3.6 V Through Hole 16 bit - 40 C + 125 C PIC24FJxxGA00x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B 32KB Flash I/O 16 MIPS nanoWatt Non-Stocked Lead-Time 6 Weeks
Min.: 320
Mult.: 320

PIC24F 32 kB 8 kB TQFP-44 32 MHz 10 bit 35 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxGA00x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B 48KB Flash I/O 16 MIPS nanoWatt Non-Stocked Lead-Time 6 Weeks
Min.: 235
Mult.: 235

PIC24F 48 kB 8 kB SSOP-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxGA00x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B 64KB Flash I/O 16 MIPS nanoWatt Non-Stocked Lead-Time 6 Weeks
Min.: 188
Mult.: 188

PIC24F 64 kB 8 kB SSOP-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxGA00x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16b 16 MIPS 32KB Flash 8192b RAM Non-Stocked Lead-Time 6 Weeks
Min.: 225
Mult.: 225

PIC24F 32 kB 8 kB QFN-44 32 MHz 10 bit 35 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxGA00x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16b Fam 16 MIPS 48KB FL 8192b RAM 21 I/O Lead-Time 4 Weeks
Min.: 1
Mult.: 1

PIC24F 48 kB 8 kB QFN-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16b Fam 16 MIPS 48KB FL 8192 bRAM 21 I/O Non-Stocked Lead-Time 5 Weeks
Min.: 216
Mult.: 216

PIC24F 48 kB 8 kB SOIC-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16b Fam 16 MIPS 48KB FL 8192 b RAM 21 I/ Non-Stocked Lead-Time 9 Weeks
Min.: 195
Mult.: 195

PIC24F 48 kB 8 kB SPDIP-28 32 MHz 10 bit 21 I/O 2 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16b Family 16 MIPS 48KB Flash 8192b RAM Non-Stocked Lead-Time 5 Weeks
Min.: 216
Mult.: 216

PIC24F 48 kB 8 kB SOIC-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxGA00x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 64K FL 8192b RAM 16MIPS 21I/O 16b Fam Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 1.600

PIC24F 64 kB 8 kB QFN-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 16-bit Microcontrollers - MCU 64KB 8192 bytes 16MIPS 21 I/O Lead-Time 6 Weeks
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB SOIC-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Tube