Texas Instruments 16-bit Microcontrollers - MCU

Results: 2.194
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi crocontroller A 595 A 595-MSP430F5419AIPZ 2.966In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 128 kB 16 kB LQFP-100 25 MHz 12 bit 87 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5419A Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi crocontroller A 595 A 595-MSP430F5435AIPN 744In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 192 kB 16 kB LQFP-80 25 MHz 12 bit 67 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5435A Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi crocontroller A 595 A 595-MSP430F5438AIPZ 1.655In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 256 kB 16 kB LQFP-100 25 MHz 12 bit 87 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5438A Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5510IPT A A 595-MSP430F5510IPT 592In Stock
1.000Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 32 kB 4 kB LQFP-48 25 MHz 10 bit 31 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5510 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi crocontroller A 595 A 595-MSP430F5527IPN 917In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 96 kB 6 kB LQFP-80 25 MHz 12 bit 63 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5527 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi crocontroller A 595 A 595-MSP430F5528IRGCR 1.470In Stock
Min.: 1
Mult.: 1
Reel: 250

MSP430 128 kB 8 kB VQFN-64 25 MHz 12 bit 47 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5528 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Power Microcontroller A 59 A 595-MSP430F5529IPNR 1.397In Stock
Min.: 1
Mult.: 1

MSP430 128 kB 8 kB LQFP-80 25 MHz 12 bit 63 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5529 Tray
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5635IPZ A A 595-MSP430F5635IPZ 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 256 kB 16 kB LQFP-100 20 MHz 12 bit 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5635 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5659IPZR A 595-MSP430F5659IPZR 194In Stock
Min.: 1
Mult.: 1

MSP430 512 kB 64 kB LQFP-100 20 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5659 Tray
Texas Instruments 16-bit Microcontrollers - MCU 20 MHz MCU with 512K B Flash 64KB SRAM A A 595-MSP430F5659IZCAR 141In Stock
Min.: 1
Mult.: 1
Reel: 250

MSP430 512 kB 66 kB NFBGA-113 25 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5659 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Single-phase meterin g SoC with 2 Sigma- A 595-MSP430F6723AIPN 848In Stock
Min.: 1
Mult.: 1
Reel: 1.000

64 kB LQFP-80 SMD/SMT - 40 C + 85 C MSP430F6723A Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ult-Lo-Pwr MCU 3 2KB Fl 2KB RAM A 59 A 595-MSP430FG479IPN 635In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 60 kB 2 kB LQFP-80 16 MHz 16 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FG479 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 24-MHz 105-C integra ted analog microcon A 595-MSP430FR2355TPTR 2.811In Stock
Min.: 1
Mult.: 1

MSP430 32 kB 4 kB LQFP-48 24 MHz 12 bit 44 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2355 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16-MHz MCU with 128- KB FRAM 8-KB SRAM 942In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 128 kB 8 kB LQFP-64 16 MHz 12 bit 54 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5962 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 256K B FRAM 8KB SRAM LE A 595-MSP430FR5994IPMR 1.628In Stock
Min.: 1
Mult.: 1

MSP430 256 kB 8 kB LQFP-64 16 MHz 12 bit 54 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5994
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 256K B FRAM 8KB SRAM LE A 595-MSP430FR5994IPM 534In Stock
1.000Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 256 kB 8 kB LQFP-64 16 MHz 12 bit 54 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5994 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 256K B FRAM 8KB SRAM LE A 595-MSP430FR5994IPNR 363In Stock
1.190Expected 19/03/2026
Min.: 1
Mult.: 1

MSP430 256 kB 8 kB LQFP-80 16 MHz 12 bit 68 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5994
Texas Instruments 16-bit Microcontrollers - MCU Ultrasonic Sensing M CU with 64KB FRAM 1 A 595-MSP430FR6043IPNR 661In Stock
Min.: 1
Mult.: 1

MSP430 64 kB 12 kB LQFP-80 16 MHz 12 bit 57 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR6043 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 64KB FRAM 2KB SRAM LCD A A 595-MSP430FR6972IPM 996In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 64 kB 2 kB LQFP-64 16 MHz 12 bit 51 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR6972 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2553IPW28R A 595-SP430G2553IPW28R 2.000In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 512 B TSSOP-28 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2553 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16B Mixed Signal MCU A 595-MSP430I2021TR A 595-MSP430I2021TRHBT 6.976In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MSP430 32 kB 2 kB VQFN-32 16.384 MHz 24 bit 16 I/O 2.2 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430I2021 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Microco ntroller
1.008In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 256 kB 16 kB LQFP-100 25 MHz 12 bit 87 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 55 C + 125 C MSP430F5438A Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power Micr o Controller A 595- A 595-P430FR5949IDA 1.775In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MSP430 64 kB 2 kB TSSOP-38 16 MHz 12 bit 33 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5949 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 256K B FRAM 8KB SRAM LE A 595-MSP430FR5994IZVW 265In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 256 kB 8 kB NFBGA-87 16 MHz 12 bit 68 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5994 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-P430G2403IRHB32T A 595-P430G2403IRHB32T 3.228In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MSP430 8 kB 512 B VQFN-32 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2403 Reel, Cut Tape, MouseReel