Texas Instruments MSP430F5172 Series 16-bit Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5172IRSBR A 595-MSP430F5172IRSBR 450In Stock
Min.: 1
Mult.: 1
: 250

MSP430 32 kB 2 kB WQFN-40 25 MHz 10 bit 31 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5172 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5172IRSBT A 595-MSP430F5172IRSBT 3.075In Stock
Min.: 1
Mult.: 1
: 3.000

MSP430 32 kB 2 kB WQFN-40 25 MHz 10 bit 31 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5172 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5172IDA A A 595-MSP430F5172IDA 952In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 32 kB 2 kB TSSOP-38 25 MHz 10 bit 29 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5172 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5172IDAR A 595-MSP430F5172IDAR 98In Stock
Min.: 1
Mult.: 1

MSP430 32 kB 2 kB TSSOP-38 25 MHz 10 bit 29 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5172 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Microco ntroller A 595-MSP4 A 595-MSP430F5172IYFFT 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

MSP430 32 kB DSBGA-40 16 bit - 40 C + 85 C MSP430F5172 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Microco ntroller A 595-MSP4 A 595-MSP430F5172IYFFR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

MSP430 32 kB 2 kB DSBGA-40 25 MHz 10 bit 31 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5172 Reel, Cut Tape, MouseReel