Texas Instruments MSP430F6725A Series 16-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU Single-phase meterin g SoC with 2 Sigma- A 595-MSP430F6725AIPZ 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

128 kB LQFP-100 SMD/SMT - 40 C + 85 C MSP430F6725A Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Single-phase meterin g SoC with 2 Sigma- A 595-MSP430F6725AIPNR Non-Stocked Lead-Time 18 Weeks
Min.: 238
Mult.: 119

MSP430 128 kB 4 kB LQFP-80 25 MHz 10 bit 52 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6725A
Texas Instruments 16-bit Microcontrollers - MCU Single-phase meterin g SoC with 2 Sigma- A 595-MSP430F6725AIPN Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

128 kB LQFP-80 SMD/SMT - 40 C + 85 C MSP430F6725A Reel
Texas Instruments 16-bit Microcontrollers - MCU Single-phase meterin g SoC with 2 Sigma- A 595-MSP430F6725AIPZR Non-Stocked Lead-Time 18 Weeks
Min.: 180
Mult.: 90

MSP430 128 kB 4 kB LQFP-100 25 MHz 10 bit 72 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6725A