Texas Instruments MSP430FR5732 Series 16-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430FR5732IPWR A 595-MSP430FR5732IPWR Non-Stocked Lead-Time 18 Weeks
Min.: 450
Mult.: 50

MSP430 8 kB 1 kB TSSOP-28 24 MHz No ADC 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5732 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430FR5732IRGER A 595-SP430FR5732IRGER Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 250

MSP430 8 kB 1 kB VQFN-24 24 MHz No ADC 17 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5732 Reel, Cut Tape, MouseReel