QFP-176 16-bit Microcontrollers - MCU

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz, 128KB Flash, 12KB RAM, LCD 64x32, 12bit ADC Non-Stocked
Min.: 1
Mult.: 1
S1C17 128 kB 12 kB QFP-176 4.2 MHz 12 bit 52 I/O SMD/SMT - 40 C + 85 C S1C17W34
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz, 256KB Flash, 12KB RAM, LCD 64x32, 12bit ADC Non-Stocked
Min.: 1
Mult.: 1
S1C17 256 kB 12 kB QFP-176 4.2 MHz 12 bit 52 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W35
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz, 384KB Flash, 16KB RAM, LCD 64x32, 12bit ADC Non-Stocked
Min.: 1
Mult.: 1
S1C17 384 kB 16 kB QFP-176 4.2 MHz 12 bit 52 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W36
Epson ICs 16-bit Microcontrollers - MCU 16-bit 128KB Flash Non-Stocked
Min.: 800
Mult.: 160
S1C17 128 kB 12 kB QFP-176 8.2 MHz No ADC 1.8 V 3.6 V SMD/SMT 16 bit - 20 C + 70 C S1C17702 Tray
Epson ICs 16-bit Microcontrollers - MCU 16 bit MCU 4.2MHz 128KB Flash 12KB RAM Non-Stocked
Min.: 800
Mult.: 40

S1C17 128 kB 12 kB QFP-176 4.2 MHz 12 bit 52 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W34 Tray
Epson ICs 16-bit Microcontrollers - MCU 16 bit MCU 4.2MHz 256KB Flash 12KB RAM Non-Stocked
Min.: 800
Mult.: 40

S1C17 256 kB 12 kB QFP-176 4.2 MHz 12 bit 52 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W35 Tray
Epson ICs 16-bit Microcontrollers - MCU 16 bit MCU 4.2MHz 384KB Flash 12KB RAM Non-Stocked
Min.: 800
Mult.: 40

S1C17 384 kB 16 kB QFP-176 4.2 MHz 12 bit 52 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W36 Tray