TSSOP-20 16-bit Microcontrollers - MCU

Results: 156
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G1N 4K 20TSSOP -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 3.328
Mult.: 3.328

RL78 4 kB 512 B TSSOP-20 20 MHz 8 bit, 10 bit 16 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G1N Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G1N 4K 20TSSOP -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

RL78 4 kB 512 B TSSOP-20 20 MHz 8 bit, 10 bit 18 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G1N Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G1N 4K 20TSSOP -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 3.328
Mult.: 3.328

RL78 4 kB 512 B TSSOP-20 20 MHz 8 bit, 10 bit 16 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G1N Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G1N 8K 20TSSOP -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 3.328
Mult.: 3.328

RL78 8 kB 1 kB TSSOP-20 20 MHz 8 bit, 10 bit 16 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G1N Tray
Texas Instruments 16-bit Microcontrollers - MCU 16BUltraLoMcrcntrllr 4kB Flash 256BRAM R R 595-430F1121AIPW Non-Stocked Lead-Time 18 Weeks
Min.: 210
Mult.: 70

MSP430 4 kB 256 B TSSOP-20 8 MHz No ADC 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1121 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU 4kB FL 256B RAM Com R 595-430F1121AIPWR Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

MSP430 4 kB 256 B TSSOP-20 8 MHz No ADC 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1121 Reel