MSP430FR4131 Series 16-bit Microcontrollers - MCU

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz Low-Powr 4 KB FRAM .5 KB SRAM A 5 A 595-SP430FR4131IG48R Non-Stocked Lead-Time 12 Weeks
Min.: 600
Mult.: 40

MSP430 4 kB 512 B TSSOP-48 16 MHz 10 bit 44 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR4131 Tube
Texas Instruments 16-bit Microcontrollers - MCU 4KB FRAM .5KB SRAM 1 6Mhz Ultra-Lw-Power Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

MSP430 4 kB LQFP-64 SMD/SMT 16 bit - 40 C + 85 C MSP430FR4131 Reel
Texas Instruments 16-bit Microcontrollers - MCU 17 MHz Low-Powr 4 KB FRAM .5 KB SRAM A 5 A 595-SP430FR4131IG56R Non-Stocked Lead-Time 18 Weeks
Min.: 805
Mult.: 35

MSP430 4 kB 512 B TSSOP-56 16 MHz 10 bit 52 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR4131 Tube
Texas Instruments 16-bit Microcontrollers - MCU 4KB FRAM .5KB SRAM 1 6Mhz Ultra-Lw-Power A 595-MSP430FR4131IG48 Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

MSP430 4 kB TSSOP-48 SMD/SMT 16 bit - 40 C + 85 C MSP430FR4131 Reel
Texas Instruments 16-bit Microcontrollers - MCU 4KB FRAM .5KB SRAM 1 6Mhz Ultra-Lw-Power A 595-MSP430FR4131IG56 Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

MSP430 4 kB TSSOP-56 SMD/SMT 16 bit - 40 C + 85 C MSP430FR4131 Reel