MSP430FR60431 Series 16-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU 16-MHz MCU with 64-K B FRAM LCD 12-bit A A 595-SP430FR60431IPNR Non-Stocked Lead-Time 26 Weeks
Min.: 119
Mult.: 119

MSP430 64 kB 12 kB LQFP-80 16 MHz 12 bit 57 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR60431 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16-MHz MCU with 64-K B FRAM LCD 12-bit A A 595-MSP430FR60431IPN Non-Stocked Lead-Time 26 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

MSP430 64 kB 12 kB LQFP-80 16 MHz 12 bit 57 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR60431 Reel