MSP430G2152 Series 16-bit Microcontrollers - MCU

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU 441In Stock
Min.: 1
Mult.: 1

MSP430 1 kB 128 B PDIP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2152 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2152IPW14R A 595-SP430G2152IPW14R Non-Stocked Lead-Time 18 Weeks
Min.: 1.080
Mult.: 90

MSP430 1 kB 128 B TSSOP-14 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2152 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2152IPW20R A 595-SP430G2152IPW20R Non-Stocked Lead-Time 18 Weeks
Min.: 1.050
Mult.: 70

MSP430 1 kB 128 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2152
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-P430G2152IRSA16T A 595-P430G2152IRSA16T Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

MSP430 1 kB 128 B QFN-16 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2152 Reel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-P430G2152IRSA16R A 595-P430G2152IRSA16R Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 250

MSP430 1 kB 128 B QFN-16 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2152 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2152IPW14 A 595-MSP430G2152IPW14 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2.000

MSP430 1 kB 128 B TSSOP-14 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2152 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2152IPW20 A 595-MSP430G2152IPW20 Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

MSP430 1 kB 128 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2152 Reel