MSP430G2955 Series 16-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-P430G2955IRHA40R A 595-P430G2955IRHA40R 2.322In Stock
Min.: 1
Mult.: 1
Reel: 250

MSP430 56 kB 4 kB VQFN-40 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2955 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 56KB Flash 2KB SRAM 10 A A 595-MSP430G2955IDA38 3.114In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MSP430 56 kB 4 kB TSSOP-38 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2955 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 56KB Flash 2KB SRAM 10 A A 595-MS430G2955IDA38R 391In Stock
Min.: 1
Mult.: 1

MSP430 56 kB 4 kB TSSOP-38 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2955 Tube
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power MCU A 595-P430G2955IRHA4 A 595-P430G2955IRHA40T 615In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MSP430 56 kB 4 kB VQFN-40 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2955 Reel, Cut Tape, MouseReel