PIC24HJ12GP20x Series 16-bit Microcontrollers - MCU

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 12KB Flash 1KB RAM 40 MIPS 1.941In Stock
Min.: 1
Mult.: 1

PIC24H 12 kB 1 kB SOIC-20 40 MHz 10 bit, 12 bit 13 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ12GP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 12KB Flash 1KB RAM 40 MIPS 169In Stock
Min.: 1
Mult.: 1

PIC24H 12 kB 1 kB PDIP-20 40 MHz 10 bit, 12 bit 13 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24HJ12GP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 12KB FLASH 1024BRAM 40MIPS 107In Stock
Min.: 1
Mult.: 1

PIC24H 12 kB 1 kB SPDIP-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24HJ12GP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 12KB FLASH 1024BRAM 40MIPS 59In Stock
Min.: 1
Mult.: 1

PIC24H 12 kB 1 kB SOIC-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ12GP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 12KB Flash 1024bytes RAM 21 16B nanoWatt Non-Stocked Lead-Time 6 Weeks
Min.: 2.100
Mult.: 2.100
Reel: 2.100

PIC24H 12 kB 1 kB SSOP-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ12GP20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 12KB FLSH 1024BRAM 16B nanoWatt Non-Stocked Lead-Time 5 Weeks
Min.: 1.600
Mult.: 1.600
Reel: 1.600

PIC24H 12 kB 1 kB SOIC-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ12GP20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 12KB FLSH 1KB RAM 16B DSC nanoWatt Non-Stocked Lead-Time 5 Weeks
Min.: 210
Mult.: 210

PIC24H 12 kB 1 kB SOIC-20 40 MHz 10 bit, 12 bit 13 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJ12GP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 12KB FLSH 1024BRAM 16B nanoWatt Non-Stocked Lead-Time 7 Weeks
Min.: 183
Mult.: 183

PIC24H 12 kB 1 kB QFN-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJ12GP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 12KB FLSH 1024BRAM 16B nanoWatt Non-Stocked Lead-Time 9 Weeks
Min.: 165
Mult.: 165

PIC24H 12 kB 1 kB SPDIP-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 125 C PIC24HJ12GP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 12KB FLSH 1KB RAM 16B DSC nanoWatt Non-Stocked Lead-Time 7 Weeks
Min.: 175
Mult.: 175

PIC24H 12 kB 1 kB PDIP-20 40 MHz 10 bit, 12 bit 13 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 125 C PIC24HJ12GP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 12KB FLASH 1024BRAM 40MIPS Non-Stocked Lead-Time 7 Weeks
Min.: 183
Mult.: 183

PIC24H 12 kB 1 kB QFN-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ12GP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 12KB Flash 1024bytes RAM 21 16B nanoWatt Non-Stocked Lead-Time 6 Weeks
Min.: 188
Mult.: 188

PIC24H 12 kB 1 kB SSOP-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJ12GP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 12KB Flash 1024bytes RAM 21 16B nanoWatt Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

PIC24H 12 kB 1 kB SSOP-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ12GP20x AEC-Q100 Tube