S1C17W03 Series 16-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz,16KB Flash, 2KB RAM, 12bit ADC Non-Stocked
Min.: 1
Mult.: 1
S1C17 16 kB 2 kB TQFP-48 4.2 MHz 12 bit 67 I/O 1.2 V 1.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W03
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz,16KB Flash, 2KB RAM, 12bit ADC Non-Stocked
Min.: 490
Mult.: 490
S1C17 16 kB 2 kB SQFN-32 4.2 MHz 12 bit 67 I/O 1.2 V 1.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W03
Epson ICs 16-bit Microcontrollers - MCU 16 bit MCU 4.2MHz 16KB Flash 2KB RAM Non-Stocked
Min.: 1.250
Mult.: 250

S1C17 16 kB 2 kB TQFP-48 4.2 MHz 12 bit 34 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W03 Tray
Epson ICs 16-bit Microcontrollers - MCU 16 bit MCU 4.2MHz 16KB Flash 2KB RAM Non-Stocked
Min.: 980
Mult.: 490

S1C17 16 kB 2 kB SQFN-32 4.2 MHz 12 bit 23 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W03 Tray