Renesas Electronics RH850/F1K Series 32-bit Microcontrollers - MCU

Results: 99
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1K-PREMIUM 3.956In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-176 G3KH 2 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 150 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-S4 QFP176 +105C 112In Stock
320Expected 25/02/2027
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-176 G3KH 4 MB 512 kB 32 bit 10 bit, 12 bit 240 MHz 144 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUM SC120 306In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-48 RH850G3KH 1 MB 160 kB 32 bit 10 bit, 12 bit 120 MHz 33 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREM 48QFP 1MB 1.104In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-48 G3KH 1 MB 128 kB 32 bit 10 bit, 12 bit 240 MHz 33 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUMSC120 T&R 1.523In Stock
Min.: 1
Mult.: 1
: 1.000

RH850/F1K SMD/SMT LQFP-64 G3KH 1 MB 128 kB 32 bit 10 bit, 12 bit 120 MHz 49 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUM SC120 440In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-100 G3KH 1 MB 128 kB 32 bit 10 bit, 12 bit 120 MHz 81 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUM SC120 272In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-80 G3KH 1 MB 128 kB 32 bit 10 bit, 12 bit 240 MHz 65 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-S4 664In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-144 G3KH 4 MB 512 kB 32 bit 10 bit, 12 bit 240 MHz 114 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32-BIT GENERAL MCU_RH850/RH850/F1KM_2MB 252In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-144 G3KH 2 MB 256 kB 32 bit 10 bit, 12 bit 240 MHz 114 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUM SC240 137In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-176 RH850 4 MB 512 kB 32 bit 10 bit, 12 bit 240 MHz 144 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUMSC120 367In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-64 G3KH 64 kB 128 kB 32 bit 10 bit, 12 bit 240 MHz 40 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1K 100P PREM 2MB CU 27In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-100 RH850G3KH 2 MB 192 kB 32 bit 120 MHz 81 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1K-PREMIUM 46In Stock
1.000Expected 19/01/2027
Min.: 1
Mult.: 1
: 1.000

RH850/F1K SMD/SMT LQFP-100 G3KH 2 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 81 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1K 144P PREM 2MB CU 113In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-144 RH850G3KH 2 MB 192 kB 32 bit 120 MHz 120 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1K 2MB 176LQFP +125C 40In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-176 RH850G3KH 2 MB 192 kB 32 bit 120 MHz 150 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32-BIT GENERAL MCU_RH850/RH850/F1KM_3MB 37In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-144 G3KH 3 MB 384 kB 32 bit 10 bit, 12 bit 240 MHz 114 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-S4 5In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT FPBGA-233 RH850G3KH 4 MB 544 kB 32 bit 10 bit, 12 bit 240 MHz 174 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUM SC120 36In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-80 RH850G3KH 1 MB 160 kB 32 bit 10 bit, 12 bit 120 MHz 65 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-S1 64PIN 1MB 121In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-64 RH850G3KH 1 MB 160 kB 32 bit 10 bit, 12 bit 120 MHz 49 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32-BIT GENERAL MCU_RH850/RH850/F1KM_2MB 13In Stock
1.440Expected 15/03/2027
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-100 G3KH 2 MB 256 kB 32 bit 10 bit, 12 bit 240 MHz 75 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32-BIT GENERAL MCU_RH850/RH850/F1KM_2MB 266In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-176 G3KH 2 MB 256 kB 32 bit 10 bit, 12 bit 240 MHz 144 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1K 100PIN 2MB 105C 15In Stock
292On Order
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-100 G3KH 2 MB 128 kB 32 bit 10 bit, 12 bit 120 MHz 81 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1K-PREMIUM 144LQFP 1In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-144 G3KH 2 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 120 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUM SC240 12In Stock
2.250Expected 19/03/2027
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-100 G3KH 4 MB 512 kB 32 bit 10 bit, 12 bit 240 MHz 75 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUM SC120 93In Stock
64On Order
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-100 G3KH 1 MB 128 kB 32 bit 10 bit, 12 bit 240 MHz 75 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray