STMicroelectronics SPC560P40L3 Series 32-bit Microcontrollers - MCU

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Auto Chassis Non-Stocked Lead-Time 20 Weeks
Min.: 540
Mult.: 540

SPC560P40L3 AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SPC560P40L3 SMD/SMT LQFP-100 e200z0h 256 kB 20 kB 32 bit 10 bit 64 MHz 64 I/O 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz, 5V 256kB Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SPC560P40L3 SMD/SMT LQFP-100 e200z0 256 kB 32 bit 64 MHz 5 V 5 V - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz, 3.3V 256kB Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SPC560P40L3 SMD/SMT LQFP-100 e200z0 256 kB 32 bit 64 MHz 3.3 V 3.3 V - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Auto Chassis Non-Stocked Lead-Time 20 Weeks
Min.: 540
Mult.: 540

SPC560P40L3 AEC-Q100 Tray