Interface IC's 32-bit Microcontrollers - MCU

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C USB H-Speed Gen IO Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

FT908 SMD/SMT QFN-76 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 1.08 V 1.32 V - 40 C + 85 C Reel
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C CAN,Camera,SD Card Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

FT90x SMD/SMT LQFP-100 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 1.08 V 1.32 V - 40 C + 85 C Reel
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C Camera,SD Card,USB N/A
Min.: 1
Mult.: 1

FT90x SMD/SMT LQFP-100 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 1.08 V 1.32 V - 40 C + 85 C Tray
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C Camera,SD Card,USB Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

FT90x SMD/SMT LQFP-100 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 1.08 V 1.32 V - 40 C + 85 C Reel
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C Camera,SD Card,USB Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

FT90x SMD/SMT QFN-100 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 1.08 V 1.32 V - 40 C + 85 C Reel
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C CAN,Camera,SD Card Non-Stocked
Min.: 1
Mult.: 1

FT90x SMD/SMT QFN-100 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 1.08 V 1.32 V - 40 C + 85 C Tray
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C CAN,USB High Speed Non-Stocked
Min.: 160
Mult.: 160

FT90x SMD/SMT LQFP-80 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 1.08 V 1.32 V - 40 C + 85 C Tray