Silicon Labs 8-bit Microcontrollers - MCU

Results: 572
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Silicon Labs 8-bit Microcontrollers - MCU 100MIPS,128KB,12ADC,100Pin MCU 1.035In Stock
Min.: 1
Mult.: 1
: 250

8051 128 kB 8.25 kB TQFP-100 100 MHz 8 bit, 12 bit 64 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F120 Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 75 MHz 64 kB flash 4.25 kB RAM 8-bit Laser Bee MCU 13.449In Stock
Min.: 1
Mult.: 1

CIP-51 8051 64 kB 4.25 kB QFN-24 72 MHz 10 bit/12 bit/14 bit 20 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 48 MHz 32 kB flash 2 kB RAM 8-bit Universal Bee MCU 10.557In Stock
Min.: 1
Mult.: 1
: 1.500

EFM8UB2 Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 2 kB RAM 8-bit Universal Bee MCU 53.233In Stock
Min.: 1
Mult.: 1
: 1.500

CIP-51 8051 8 kB 2.25 kB QFN-20 50 MHz 12 bit 13 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8UB Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB LFO 8-bit MCU 3.046In Stock
Min.: 1
Mult.: 1

8051 16 kB 768 B QFN-20 25 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F336 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 9.788In Stock
Min.: 1
Mult.: 1
: 1.500

CIP-51 8051 32 kB 2.3 kB QFN-24 50 MHz 10 bit, 12 bit 20 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 1.499In Stock
Min.: 1
Mult.: 1
: 1.500

CIP-51 8051 32 kB 2.25 kB QFN-24 72 MHz 10 bit/12 bit/14 bit 20 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB 8-bit MCU 1.477In Stock
Min.: 1
Mult.: 1
: 1.500

8051 8 kB 1.25 kB QFN-24 25 MHz 10 bit 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F313 Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 2 kB flash 0.25 kB RAM 8-bit Busy Bee MCU 23.101In Stock
Min.: 1
Mult.: 1
: 1.500

CIP-51 8051 2 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8BB1 Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU 1.843In Stock
Min.: 1
Mult.: 1

CIP-51 8051 8 kB 512 B QFN-24 25 MHz 12 bit 17 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB flash 4.25 kB RAM 8-bit Busy Bee MCU 2.078In Stock
Min.: 1
Mult.: 1
: 2.500

CIP-51 8051 64 kB 4.35 kB QFN-32 50 MHz 10 bit, 12 bit 29 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU 8.970In Stock
Min.: 1
Mult.: 1
: 1.500

CIP-51 8051 8 kB 512 B QFN-20 25 MHz 12 bit 16 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU USB-Flash-16k-ADC-QFN28 OTP available (T321-GM) 1.138In Stock
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 2.3 kB QFN-28 25 MHz 10 bit 21 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F321 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 4.907In Stock
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 2.3 kB QFN-24 50 MHz 10 bit, 12 bit 20 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Tube
Silicon Labs 8-bit Microcontrollers - MCU 1.274In Stock
Min.: 1
Mult.: 1

CIP-51 8051 64 kB 4.25 kB QFN-24 72 MHz 10 bit/12 bit/14 bit 20 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 8-bit MCU 1.738In Stock
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB QFN-32 48 MHz 10 bit 25 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F381 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 5.763In Stock
Min.: 1
Mult.: 1
: 1.500

CIP-51 8051 16 kB 2.3 kB QFN-24 50 MHz 10 bit, 12 bit 20 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU 1.531In Stock
Min.: 1
Mult.: 1

CIP-51 8051 8 kB 512 B 25 MHz 12 bit 17 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8SB AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 1.265In Stock
Min.: 1
Mult.: 1
: 1.500

CIP-51 8051 32 kB 2.25 kB QFN-24 72 MHz 10 bit/12 bit/14 bit 20 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU 2.261In Stock
Min.: 1
Mult.: 1

CIP-51 8051 8 kB 512 B SOIC-16 25 MHz 12 bit 13 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C EFM8BB1 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 1.520In Stock
Min.: 1
Mult.: 1
: 1.500

CIP-51 8051 32 kB 2.3 kB QFN-24 50 MHz 10 bit, 12 bit 20 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB flash 4.25 kB RAM 8-bit Busy Bee MCU 5.975In Stock
Min.: 1
Mult.: 1

CIP-51 8051 64 kB 4.35 kB QFP-32 50 MHz 10 bit, 12 bit 28 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB flash 4 kB RAM 8-bit Sleepy Bee MCU 2.708In Stock
Min.: 1
Mult.: 1

CIP-51 8051 64 kB 4.25 kB QFN-24 25 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8SB Tube
Silicon Labs 8-bit Microcontrollers - MCU 5.732In Stock
Min.: 1
Mult.: 1
: 1.500

CIP-51 8051 64 kB 4.25 kB QFN-24 72 MHz 10 bit/12 bit/14 bit 20 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 4 kB Flash 0.5 kB RAM 8-bit Busy Bee MCU 4.528In Stock
Min.: 1
Mult.: 1
: 1.500

CIP-51 8051 4 kB 512 B QFN-20 25 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8BB1 Reel, Cut Tape, MouseReel