PIC18 Core 8-bit Microcontrollers - MCU

Results: 2.239
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 16KB, 2KB RAM, 256 EE, 25 I/O, CIPs, 10b ADCC, 5b DAC, Comp, 16b PWM, CCP, WWDT 292In Stock
Min.: 1
Mult.: 1
Reel: 1.600

PIC18 16 kB 1 kB QFN-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F24Q10 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 16KB, 2KB RAM, 256 EE, 25 I/O, CIPs, 10b ADCC, 5b DAC, Comp, 16b PWM, CCP, WWDT 123In Stock
Min.: 1
Mult.: 1
Reel: 1.600

PIC18 16 kB 1 kB SOIC-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F24Q10 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 25I/O 2In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 1.5 kB SOIC-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2x1x Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 3968 RAM 25I/O 66In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB SPDIP-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)Fxx20 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 1536bytes- RAM 25I/O 92In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB QFN-28 40 MHz 12 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx23 Tube

Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 25 I/O 131In Stock
Min.: 1
Mult.: 1

PIC18 48 kB 3.89 kB SOIC-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx25 Tube
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 25 I/O 101In Stock
135Expected 23/03/2026
Min.: 1
Mult.: 1

PIC18 48 kB 3.89 kB SPDIP-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx25 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB FLSH 2048 RAM FSUSB 2.0 12B ADC 161In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SOIC-28 48 MHz 12 bit 24 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx53 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1536 RAM 25 I/O 3In Stock
81On Order
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB SOIC-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx80 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1536 RAM 25 I/O 159In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB SOIC-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1536 RAM 25 I/O 361In Stock
1.600Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 1.600

PIC18 32 kB 1.5 kB SOIC-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx80 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 48KB 3328 RAM w/ECAN 724In Stock
Min.: 1
Mult.: 1
Reel: 1.600

PIC18 48 kB 3.25 kB SOIC-28 40 MHz 10 bit 28 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx85 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1024 RAM 157In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1 kB QFN-28 40 MHz 10 bit 21 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ10 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 4KBRAM 12MIPS nanoWatt 54In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 3.68 kB QFN-28 48 MHz 10 bit 16 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 4KBRAM 12MIPS nanoWatt 209In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 3.68 kB SSOP-28 48 MHz 10 bit 16 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Tube
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 32KB Flsh 4KBRAM nanoWatt 254In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 3.68 kB SOIC-28 48 MHz 10 bit 16 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ50 Tube
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 32KB Flsh 4KBRAM nanoWatt 125In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 3.68 kB SPDIP-28 48 MHz 10 bit 16 I/O 2.15 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xJ50 Tube
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 32KB Flsh 4KBRAM nanoWatt 133In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 3.68 kB SSOP-28 48 MHz 10 bit 16 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ50 Tube
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 32KB Flsh 4KBRAM nanoWatt 198In Stock
Min.: 1
Mult.: 1
Reel: 1.600

PIC18 32 kB 3.72 kB QFN-28 48 MHz 10 bit 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ50 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 25 I/O 8B 20In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB SSOP-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 25 I/O 8B 98In Stock
435Expected 18/03/2026
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB SPDIP-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC18F2xK20 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8B nanoWatt 402In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB QFN-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8B nanoWatt 271In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB SSOP-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 36In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB UQFN-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK40 AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 27In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SSOP-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK40 AEC-Q100 Tube