RISC Core 8-bit Microcontrollers - MCU

Results: 663
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 408In Stock
Min.: 1
Mult.: 1

RISC 7 kB 512 B SPDIP-28 32 MHz 12 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F18154/55/74/75 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 548In Stock
Min.: 1
Mult.: 1

RISC 7 kB 512 B SSOP-20 32 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18154/55/74/75 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 322In Stock
Min.: 1
Mult.: 1

RISC 7 kB 512 B VQFN-28 32 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18154/55/74/75 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 488In Stock
Min.: 1
Mult.: 1

RISC 14 kB 1 kB SOIC-20 32 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18154/55/74/75 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 389In Stock
Min.: 1
Mult.: 1

RISC 14 kB 1 kB SPDIP-28 32 MHz 12 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F18154/55/74/75 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 282In Stock
Min.: 1
Mult.: 1

RISC 14 kB 1 kB SSOP-20 32 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18154/55/74/75 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 546In Stock
Min.: 1
Mult.: 1

RISC 14 kB 1 kB VQFN-28 32 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18154/55/74/75 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 441In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB SOIC-20 32 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18156/76 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 162In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB SPDIP-28 32 MHz 12 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F18156/76 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 425In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB SSOP-20 32 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18156/76 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 408In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB VQFN-28 32 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18156/76 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 307In Stock
Min.: 1
Mult.: 1

RISC 7 kB 512 B QFN-40 32 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18154/55/74/75 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 342In Stock
Min.: 1
Mult.: 1

RISC 7 kB 512 B PDIP-20 32 MHz 12 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F18154/55/74/75 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 412In Stock
Min.: 1
Mult.: 1

RISC 7 kB 512 B TQFP-48 32 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18154/55/74/75 Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 322In Stock
Min.: 1
Mult.: 1

RISC 14 kB 1 kB PDIP-20 32 MHz 12 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F18154/55/74/75 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 439In Stock
Min.: 1
Mult.: 1

RISC 14 kB 1 kB TQFP-48 32 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18154/55/74/75 Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 423In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB PDIP-20 32 MHz 12 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F18156/76 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 520In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB TQFP-48 32 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18156/76 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4K RAM, 256 EEPROM, MVIO, I3C, Virtual Port, 10b ADCC, DMA, 757In Stock
Min.: 1
Mult.: 1

RISC 64 kB 4 kB SOIC-14 64 MHz 10 bit 11 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F06/16Q20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4K RAM, 256 EEPROM, MVIO, I3C, Virtual Port, 10b ADCC, DMA, 606In Stock
Min.: 1
Mult.: 1

RISC 64 kB 4 kB TSSOP-14 64 MHz 10 bit 11 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F06/16Q20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C 248In Stock
Min.: 1
Mult.: 1

RISC 64 kB 4 kB PDIP-20 64 MHz 10 bit 16 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F06/16Q20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4K RAM, 256 EEPROM, MVIO, I3C, Virtual Port, 10b ADCC, DMA, 471In Stock
Min.: 1
Mult.: 1

RISC 64 kB 4 kB SOIC-20 64 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F06/16Q20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4K RAM, 256 EEPROM, MVIO, I3C, Virtual Port, 10b ADCC, DMA, 423In Stock
Min.: 1
Mult.: 1

RISC 64 kB 4 kB SSOP-20 64 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F06/16Q20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 508In Stock
Min.: 1
Mult.: 1

RISC 16 kB 1 kB SOIC-28 64 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 511In Stock
Min.: 1
Mult.: 1

RISC 16 kB 1 kB SSOP-28 64 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube