Microchip 8-bit Microcontrollers - MCU

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 2.235In Stock
Min.: 1
Mult.: 1
Reel: 2.600
PIC18 64 kB 4 kB SOIC-14 64 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F06/16Q41 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 792In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB SOIC-14 64 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F06/16Q41 Tube
Microchip Technology 8-bit Microcontrollers - MCU 4K Word Flash 512B RAM High-Speed Comp 495In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SOIC-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F170x Tube
Microchip Technology 8-bit Microcontrollers - MCU 4K Word Flash 512B RAM High-Speed Comp 2In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SOIC-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170x Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 32KB, SOIC14, Ind 125C, Green, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

AVR 32 kB 3 kB SOIC-14 20 MHz 12 bit 22 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 125 C Reel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 32KB, SOIC14, Ind 85C, Green, T&R Non-Stocked Lead-Time 7 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

AVR 32 kB 3 kB SOIC-14 20 MHz 12 bit 22 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 85 C Reel
Microchip Technology 8-bit Microcontrollers - MCU 4K Word Flash 512B RAM High-Speed Comp Non-Stocked Lead-Time 5 Weeks
Min.: 2.600
Mult.: 2.600
Reel: 2.600

SOIC-14 PIC16(L)F170x Reel
Microchip Technology 8-bit Microcontrollers - MCU 2K Word Flash 256B RAM, 10-bit ADC Non-Stocked Lead-Time 19 Weeks
Min.: 2.600
Mult.: 2.600
Reel: 2.600

PIC16 3.5 kB 256 B SOIC-14 32 MHz 10 bit 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170x Reel