ATmega168PB-MNR

Microchip Technology
579-ATMEGA168PBMNR
ATmega168PB-MNR

Mfr.:

Description:
8-bit Microcontrollers - MCU 20 MHZ, QFN/MLF, 105C, GREEN, 5V, T&R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.800

Stock:
4.800 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp27.152 Rp27.152
Rp24.951 Rp623.775
Rp22.566 Rp2.256.600
Full Reel (Order in multiples of 6000)
Rp22.566 Rp135.396.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
AVR
16 kB
1 kB
VQFN-32
20 MHz
10 bit
27 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 105 C
ATmega168PB
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Interface Type: I2C, Serial, SPI
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 2 x 8 bit, 1 x 16 bit
Product: Low-Power CMOS Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 6000
Subcategory: Microcontrollers - MCU
Tradename: AVR
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542310015
TARIC:
8542319000
ECCN:
EAR99

Automotive 8-Bit Microcontrollers

Microchip Technology Automotive 8-Bit Microcontrollers include MCUs with the PIC® and AVR® architecture. Capturing the best features of both architectures enables Microchip to offer plentiful solutions for every type of automotive system. From Human Machine Interface (HMI) applications based on touch technology to underhood applications requiring high-temperature robustness to simple watchdog-type applications requiring a small form factor, users can find extensive options that meet specific requirements.