Tube 8-bit Microcontrollers - MCU

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB SRAM, 24MHz, USB, 10b ADC, 2xUART, SPI, TWI 117In Stock
741Expected 19/03/2026
Min.: 1
Mult.: 1
32 kB 4 kB SOIC-14 24 MHz 10 bit 9 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB RWW,2KB RAM,14p,20MHz,12-bit ADC,PGA,UART,SPI,I2C,2xTCB,TCEX,TCF,WEX 773In Stock
Min.: 1
Mult.: 1
AVR 16 kB 2 kB SOIC-14 20 MHz 12 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB RWW,2KB RAM,14p,20MHz,12-bit ADC,PGA,UART,SPI,I2C,2xTCB,TCEX,TCF,WEX 788In Stock
Min.: 1
Mult.: 1
AVR 16 kB 2 kB SOIC-14 20 MHz 12 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube