8-bit Microcontrollers - MCU

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 128EE, 512B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 3.269In Stock
Min.: 1
Mult.: 1
Reel: 3.300

PIC16 7 kB 512 B SOIC-8 32 MHz 10 bit 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 128EE, 512B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 438In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SOIC-8 32 MHz 10 bit 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 128EE, 512B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 1.838In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SOIC-8 32 MHz 10 bit 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube