8-bit Microcontrollers - MCU

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz 17.748In Stock
Min.: 1
Mult.: 1
Reel: 3.300

PIC12 3.5 kB 128 B DFN-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1822 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128 RAM 16- bit PWM Comparator 3.062In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 128 B DFN-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Fl 64B R 10-bit ADC 340In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B DFN-8 20 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1501 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz 3.547In Stock
Min.: 1
Mult.: 1
Reel: 3.300

PIC12 3.5 kB 128 B DFN-8 32 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1822 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz 1.253In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 128 B DFN-8 32 MHz 10 bit 6 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1822 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8Bit MCU 3.5KB Flash 256 RAM, 32MHz Osc. 793In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F161x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16-bit PWMComparator EUSAR 170In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 24In Stock
Min.: 1
Mult.: 1

PIC12 7 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1840 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 773In Stock
Min.: 1
Mult.: 1
Reel: 3.300

PIC12 7 kB 256 B DFN-8 32 MHz 10 bit 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1840 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Fl 64B R 10-bit ADC Non-Stocked Lead-Time 6 Weeks
Min.: 840
Mult.: 840

PIC12 1.75 kB 64 B DFN-8 20 MHz 10 bit 2.3 V 5.5 V SMD/SMT 8 bit + 125 C PIC12(L)F1501 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Fl 64B R 10-bit ADC Non-Stocked Lead-Time 6 Weeks
Min.: 840
Mult.: 840

PIC12 1.75 kB 64 B DFN-8 20 MHz 10 bit 1.8 V 3.6 V SMD/SMT 8 bit + 125 C PIC12(L)F1501 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Fl 64B R 10-bit ADC Non-Stocked Lead-Time 6 Weeks
Min.: 840
Mult.: 840

PIC12 1.75 kB 64 B DFN-8 20 MHz 10 bit 1.8 V 3.6 V SMD/SMT 8 bit + 85 C PIC12(L)F1501 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 128 RAM 1.75KB Comparator Non-Stocked Lead-Time 7 Weeks
Min.: 840
Mult.: 840

PIC12 1.75 kB 128 B DFN-8 32 MHz 10 bit 1.8 V 3.6 V SMD/SMT 8 bit + 125 C PIC12(L)F157x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16-bit PWMComparator EUSART Non-Stocked Lead-Time 7 Weeks
Min.: 840
Mult.: 840

PIC12 3.5 kB 256 B DFN-8 32 MHz 10 bit 1.8 V 3.6 V SMD/SMT 8 bit + 125 C PIC12(L)F157x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16-bit PWMComparator EUSART Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 3.300

PIC12 3.5 kB 256 B DFN-8 32 MHz 10 bit 1.8 V 3.6 V SMD/SMT 8 bit + 85 C PIC12(L)F157x Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 8Bit MCU 3.5KB Flash 256 RAM, 32MHz Osc. Non-Stocked Lead-Time 7 Weeks
Min.: 600
Mult.: 600

PIC12 3.5 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC12(L)F161x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash EEPROM 256b nanoWatt Non-Stocked Lead-Time 6 Weeks
Min.: 600
Mult.: 600

PIC12 3.5 kB 128 B DFN-8 32 MHz 10 bit 6 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC12(L)F1822 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt Non-Stocked Lead-Time 7 Weeks
Min.: 480
Mult.: 480

PIC12 7 kB 256 B DFN-8 32 MHz 10 bit 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC12(L)F1840 Tube