8-bit Microcontrollers - MCU

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 4KB Flash 15MHz Auto 150-degrees C
Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 6.000

AVR 4 kB 256 B MLF-20 16 MHz No ADC 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny45 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8K FLSH 512B EE SRAM ADC 8PINS-10MHz 1.8V Non-Stocked Lead-Time 6 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 6.000

AVR MLF-20 10 MHz 1.8 V 5.5 V SMD/SMT 8 bit ATtiny85 Reel
Microchip Technology 8-bit Microcontrollers - MCU 4KB FLSH 256B EE256B SRAM-20MHz, IND 5V Non-Stocked Lead-Time 7 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 6.000

AVR MLF-20 20 MHz 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny45 Reel
Microchip Technology 8-bit Microcontrollers - MCU 4KFL 256B EESRAM ADC 8 PINS-10MHz 1.8V Non-Stocked Lead-Time 7 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 6.000

AVR 4 kB 256 B MLF-20 10 MHz 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny45 Reel
Microchip Technology 8-bit Microcontrollers - MCU AVR 4K FLASH 256B EE & SRAM USI ADC Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

AVR 4 kB 256 B MLF-20 10 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny45 Tray