8-bit Microcontrollers - MCU

Results: 96
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

CIP-51 8051 64 kB 4.25 kB QFN-24 72 MHz 10 bit/12 bit/14 bit 20 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Reel
Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked Lead-Time 12 Weeks
Min.: 2.520
Mult.: 2.520

CIP-51 8051 64 kB 4.25 kB QFN-24 72 MHz 10 bit/12 bit/14 bit 20 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

CIP-51 8051 8 kB 512 B QFN-24 25 MHz 12 bit 17 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8SB AEC-Q100 Reel
Infineon Technologies 8-bit Microcontrollers - MCU 1.8 VCapSenseCntlr SmartSenseAutoTuning Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

M8C 8 kB 1 kB QFN-24 24 MHz 36 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20xx6A Reel
Infineon Technologies 8-bit Microcontrollers - MCU 16K Flash 2K SRAM CapSense Controller Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

M8C 16 kB 2 kB QFN-24 24 MHz 36 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20xx6A Reel
Infineon Technologies 8-bit Microcontrollers - MCU 1.8V CapSense Ctrl W/SmartSense Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

M8C 8 kB 1 kB QFN-24 24 MHz 1.71 V 5.5 V SMD/SMT 8 bit 0 C + 70 C CY8C20337 Reel
Infineon Technologies 8-bit Microcontrollers - MCU 24-Pin PSoC, 20 I/O 8K Fsh,512B RAM Non-Stocked Lead-Time 10 Weeks
Min.: 4.900
Mult.: 4.900

M8C 8 kB 512 B QFN-24 12 MHz No ADC 12 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C20324 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 1.71V-5.5V CapSense Non-Stocked Lead-Time 10 Weeks
Min.: 2.450
Mult.: 2.450

M8C 8 kB 1 kB QFN-24 24 MHz 10 bit 20 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20xx6A Tray
Infineon Technologies 8-bit Microcontrollers - MCU 1.71V-5.5V CapSense Plus Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

M8C 16 kB 2 kB QFN-24 24 MHz 10 bit 20 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20xx6A Tray
Infineon Technologies 8-bit Microcontrollers - MCU 1.8 VCapSenseCntlr SmartSenseAutoTuning Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

M8C 16 kB 2 kB QFN-24 24 MHz 10 bit 36 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20xx6A Tray
Infineon Technologies 8-bit Microcontrollers - MCU 0.75 MHz to 24 MHz 17 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

M8C 16 kB 2 kB QFN-24 SMD/SMT 8 bit CY8C20xx6A Reel
Infineon Technologies 8-bit Microcontrollers - MCU 0.75 MHz to 24 MHz 16 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

M8C 16 kB 2 kB QFN-24 SMD/SMT 8 bit CY8C20xx6A Reel
Silicon Labs 8-bit Microcontrollers - MCU 8051 100 MHz 32 kB MAC 8-bit MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1.533
Mult.: 1.533

8051 32 kB 1 kB QFN-28 100 MHz 10 bit 25 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 100 MHz 32 kB MAC 8-bit MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

8051 32 kB 1 kB QFN-28 100 MHz 10 bit 25 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Reel
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB LFO 8-bit MCU Non-Stocked Lead-Time 18 Weeks
Min.: 1.911
Mult.: 1.911

8051 16 kB 768 B QFN-24 25 MHz No ADC 21 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F339 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB LFO 8-bit MCU Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

8051 16 kB 768 B QFN-24 25 MHz No ADC 21 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F339 Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 8 bit MCU with S08L core, 16KB flash, 40MHz, UHV technology with GDU, 24QFN Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08L 16 kB 768 B QFN-24 40 MHz 2 x 12 bit 17 I/O 4.5 V 18 V SMD/SMT 8 bit - 40 C + 105 C S08SU Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 bit MCU with S08L core, 8KB flash, 40MHz, UHV technology with GDU, 24QFN Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08L 8 kB 768 B QFN-24 40 MHz 2 x 12 bit 17 I/O 4.5 V 18 V SMD/SMT 8 bit - 40 C + 105 C S08SU Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 16K FLASH 4K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 2.450
Mult.: 2.450

S08 4 kB 256 B QFN-24 20 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08QG Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8K FLASH 512 RAM Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 8 kB 512 B QFN-24 20 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08QG Tray
Silicon Labs 8-bit Microcontrollers - MCU MCU 8051 48 MHz 16 kB 8-bit MCU Non-Stocked
Min.: 1
Mult.: 1

8051 16 kB QFN-28 No ADC 1.8 V 5.25 V SMD/SMT 8 bit C8051T327 Tube