8-bit Microcontrollers - MCU

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU ATMEGA328PB IND TEMP QFN T&R 23.093In Stock
Min.: 1
Mult.: 1
Reel: 6.000

AVR 32 kB 2 kB QFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega328PB AEC-Q100 Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 32kB/4kB RAM, 10b ADC, DC-DC, 0.9V, QFN32 6.218In Stock
Min.: 1
Mult.: 1
Reel: 1.500

8051 32 kB 4.25 kB QFN-32 25 MHz 10 bit 24 I/O 900 mV 3.6 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 16KB 512B 1KB 20 MHZ QFN/MLF GRN 5V 11.965In Stock
Min.: 1
Mult.: 1

AVR 16 kB 1 kB VFQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega168PB Tray

Microchip Technology 8-bit Microcontrollers - MCU 20 MHZ, QFN/MLF, 105C, GREEN 1.370In Stock
Min.: 1
Mult.: 1

AVR 4 kB 512 B VQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega48PB Tray

Silicon Labs 8-bit Microcontrollers - MCU 64kB/4kB RAM, 10b ADC, DC-DC, 0.9V, QFN32 1.500In Stock
Min.: 1
Mult.: 1
Reel: 1.500

8051 64 kB 4.25 kB QFN-32 25 MHz 10 bit 24 I/O 900 mV 3.6 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU ATMEGA328PB QFN/MFL T&R 7.865In Stock
Min.: 1
Mult.: 1
Reel: 6.000

AVR 32 kB 2 kB QFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega328PB AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 4KB 256B 512B 20 MHZ QFN/MLF GRN 1.684In Stock
Min.: 1
Mult.: 1

AVR 4 kB 512 B VFQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega48PB Tray

Microchip Technology 8-bit Microcontrollers - MCU 16KB 512B 1KB20 MHZ QFN/MLF GRN 5V 4.415In Stock
Min.: 1
Mult.: 1
Reel: 6.000

AVR 16 kB 1 kB VQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega168PB Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8KB 512B 1KB 20 MHZ QFN/MLF GRN 978In Stock
Min.: 1
Mult.: 1

AVR 8 kB 1 kB VFQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega88PB Tray

STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 8KB Flash 1KB RAM 2.933In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1 kB VFQFPN-32 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S903K3 Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH EE SRAM 20MHz,7x7mm 32 TQFP 377In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B QFN-32 20 MHz 10 bit 28 I/O 1.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny828 Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 1KB SRAM-16MHz 3.730In Stock
Min.: 1
Mult.: 1
Reel: 6.000

AVR 8 kB 1 kB QFN-32 16 MHz 10 bit 23 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8A Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU ATMEGA328PB 20MHZ Extd. Temp QFN 1.054In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB QFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega328PB AEC-Q100 Tray

Microchip Technology 8-bit Microcontrollers - MCU ATMEGA328PB IND TEMP QFN/MLF 6.699In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB QFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega328PB AEC-Q100 Tray

Silicon Labs 8-bit Microcontrollers - MCU 32kB/4kB RAM, 10b ADC, DC-DC, 0.9V, QFN32 63In Stock
Min.: 1
Mult.: 1

8051 32 kB 4.25 kB QFN-32 25 MHz 10 bit 24 I/O 900 mV 3.6 V SMD/SMT 8 bit - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16 MHz, 85DEG
745Expected 24/04/2026
Min.: 1
Mult.: 1

AVR 64 kB 4 kB QFN-32 16 MHz 10 bit 27 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega64M1 Tray

Microchip Technology 8-bit Microcontrollers - MCU 32KB FLASH 1KB EE 2KB SRAM 20 MHz 5V Non-Stocked Lead-Time 8 Weeks
Min.: 416
Mult.: 416

AVR 32 kB 2 kB QFN-32 16 MHz 10 bit 27 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega32M1 Tray

Microchip Technology 8-bit Microcontrollers - MCU xmega16E5-MN QFN, 105C, Green 1.6-3.6V Non-Stocked
Min.: 490
Mult.: 490

AVR 16 kB 2 kB VQFN-32 32 MHz 12 bit 26 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 105 C XMEGA E5 Tray

Microchip Technology 8-bit Microcontrollers - MCU QFN, 105C, Green 1.6-3.6V T&R Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

XMEGA E5 Reel

Microchip Technology 8-bit Microcontrollers - MCU QFN, 105C, Green 1.6-3.6V Non-Stocked
Min.: 1
Mult.: 1

AVR 32 kB 4 kB VQFN-32 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 105 C XMEGA E5 Tray

Microchip Technology 8-bit Microcontrollers - MCU QFN, 105C, Green 1.6-3.6V T&R Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

XMEGA E5 Reel

Microchip Technology 8-bit Microcontrollers - MCU QFN, 105C, Green 1.6-3.6V Non-Stocked
Min.: 490
Mult.: 490

AVR 8 kB 1 kB 32 MHz 12 bit 26 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 105 C XMEGA E5 Tray

Microchip Technology 8-bit Microcontrollers - MCU QFN, 105C, Green 1.6-3.6V T&R Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

XMEGA E5 Reel

ZiLOG 8-bit Microcontrollers - MCU 16K Flash Z8 Encore! XP F6482 Series MCU, 2K RAM, USB, 32-pin Non-Stocked
Min.: 4.410
Mult.: 490

ZiLOG 8-bit Microcontrollers - MCU 16K Flash Z8 Encore! XP F6482 Series MCU, 2K RAM, USB, 32-pin Non-Stocked
Min.: 4.410
Mult.: 490