8-bit Microcontrollers - MCU

Results: 325
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU AVR 64KB FLSH 2KB EE 4KB RAM-16MHz 105C Non-Stocked Lead-Time 8 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

AVR VQFN-44 20 MHz 1.8 V 5.5 V SMD/SMT 8 bit ATmega644 Reel
Microchip Technology 8-bit Microcontrollers - MCU AVR 64KB FLSH 2KB EE 4KB RAM-20MHz IND Non-Stocked Lead-Time 4 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

AVR VQFN-44 20 MHz 1.8 V 5.5 V SMD/SMT 8 bit ATmega644 Reel
Microchip Technology 8-bit Microcontrollers - MCU AVR 64KB, 2KB EE 10MHz 4KB SRAM, 1.8V Non-Stocked Lead-Time 8 Weeks
Min.: 360
Mult.: 360

AVR 64 kB 4 kB VQFN-44 10 MHz 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega644P Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 64KB FLSH 2KB EE 4KB SRAM-10MHz, 1.8V Non-Stocked Lead-Time 8 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000
AVR VQFN-44 10 MHz 1.8 V 5.5 V SMD/SMT 8 bit ATmega644P Reel
Microchip Technology 8-bit Microcontrollers - MCU AVR 64KB FLSH 2KB EE 4KB SRAM-10MHz, 1.8V Non-Stocked Lead-Time 4 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

AVR VQFN-44 10 MHz 1.8 V 5.5 V SMD/SMT 8 bit ATmega644P Reel
Microchip Technology 8-bit Microcontrollers - MCU AVR 64KB FLSH 2KB EE 4KB SRAM-10MHz, 1.8V Non-Stocked Lead-Time 8 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

AVR VQFN-44 10 MHz 1.8 V 5.5 V SMD/SMT 8 bit ATmega644 Reel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8K FLASH 512B EE SPI/UART/TWI 5V Non-Stocked Lead-Time 4 Weeks
Min.: 360
Mult.: 360

AVR 8 kB 512 B QFN-44 16 MHz No ADC 35 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8515 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 512B SRAM-16MHz, IND Non-Stocked Lead-Time 8 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

AVR VQFN-44 16 MHz 4.5 V 5.5 V SMD/SMT 8 bit ATmega8515 Reel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 512B SRAM-8MHz, IND Non-Stocked Lead-Time 8 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

AVR VQFN-44 8 MHz 2.7 V 5.5 V SMD/SMT 8 bit ATmega8515 Reel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8K FLSH 544B SRAM 512B EE-16MHz Non-Stocked Lead-Time 8 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

AVR VQFN-44 16 MHz 4.5 V 5.5 V SMD/SMT 8 bit ATmega8535 Reel
Microchip Technology 8-bit Microcontrollers - MCU 16KB FL 1KB EE 2KB SRAM IND 1.6-3.6V Non-Stocked Lead-Time 6 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

AVR 16 kB 2 kB QFN-44 32 MHz 36 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4 Reel
Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 2KB EE 4KB SRAM IND 1.6-3.6V Non-Stocked Lead-Time 4 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

AVR 32 kB 4 kB QFN-44 32 MHz 36 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4 Reel
Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 1KB EE 4K SRAM IND 1.6-3.6V Non-Stocked Lead-Time 4 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

AVR VQFN-44 1.6 V 3.6 V SMD/SMT 8 bit/16 bit XMEGA D4 Reel
Microchip Technology 8-bit Microcontrollers - MCU AVR XMEGA 64KB FLASH 2KB EE, 4KB GREEN Non-Stocked Lead-Time 4 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

AVR VQFN-44 SMD/SMT 8 bit XMEGA A4U Reel
Microchip Technology 8-bit Microcontrollers - MCU XMEGA 64KB FLAS2KB E MCU AVRMCU 8BIT Non-Stocked Lead-Time 4 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

AVR VQFN-44 1.6 V 3.6 V SMD/SMT 8 bit/16 bit XMEGA D4 Reel
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O Non-Stocked Lead-Time 6 Weeks
Min.: 1.600
Mult.: 1.600
Reel: 1.600

PIC18 32 kB 1.5 kB QFN-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Reel
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 36I/O Non-Stocked Lead-Time 6 Weeks
Min.: 1.600
Mult.: 1.600
Reel: 1.600

PIC18 48 kB 3.89 kB QFN-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx25 Reel
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C Non-Stocked Lead-Time 6 Weeks
Min.: 1.600
Mult.: 1.600
Reel: 1.600

PIC16 28 kB 2 kB QFN-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Reel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 256B EE LCD 1.8-5.5V Non-Stocked Lead-Time 6 Weeks
Min.: 1.600
Mult.: 1.600
Reel: 1.600

PIC16 14 kB 512 B QFN-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Reel
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C Non-Stocked Lead-Time 5 Weeks
Min.: 450
Mult.: 450

QFN-44 SMD/SMT PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C Non-Stocked Lead-Time 5 Weeks
Min.: 450
Mult.: 450

PIC16 14 kB 1 kB QFN-44 32 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C Non-Stocked Lead-Time 5 Weeks
Min.: 405
Mult.: 405

QFN-44 SMD/SMT PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, HEF, HS Comp, 10b DAC, OpAmp, COG, ZCD, PRG, 100mA I/Os, PPS, 10/16b PWMs, SPI/I2C, EUSART Non-Stocked Lead-Time 4 Weeks
Min.: 225
Mult.: 225

QFN-44 SMD/SMT PIC16(L)F177x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, HEF, HS Comp, 10b DAC, OpAmp, COG, ZCD, PRG, 100mA I/Os, PPS, 10/16b PWMs, SPI/I2C, EUSART Non-Stocked Lead-Time 4 Weeks
Min.: 225
Mult.: 225

QFN-44 SMD/SMT PIC16(L)F177x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, HEF, HS Comp, 10b DAC, OpAmp, COG, ZCD, PRG, 100mA I/Os, PPS, 10/16b PWMs, SPI/I2C, EUSART Non-Stocked Lead-Time 5 Weeks
Min.: 1.600
Mult.: 1.600
Reel: 1.600

QFN-44 SMD/SMT PIC16(L)F177x AEC-Q100 Reel