ML610Q305-NNNGDZW5BX

ROHM Semiconductor
755-ML610Q35NGDZW5BX
ML610Q305-NNNGDZW5BX

Mfr.:

Description:
8-bit Microcontrollers - MCU ICs, Microcontrollers, Speech Playback MCUs(8bit)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 872

Stock:
872 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp86.777 Rp86.777
Rp57.790 Rp577.900
Rp53.387 Rp1.334.675
Rp46.415 Rp4.641.500
Rp44.030 Rp11.007.500
Rp39.444 Rp19.722.000
Full Reel (Order in multiples of 1000)
Rp33.206 Rp33.206.000
Rp32.106 Rp64.212.000
Rp31.555 Rp157.775.000

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
RISC
96 kB
1 kB
WQFN-32
8.4 MHz
10 bit
12 I/O
2 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Data RAM Type: RAM
Interface Type: I2C, UART
Moisture Sensitive: Yes
Number of ADC Channels: 3 Channel
Number of Timers/Counters: 4 x 8 bit
Operating Supply Voltage: 2 V to 5.5 V
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310015
TARIC:
8542319000
ECCN:
EAR99

LAPIS ML610Q305/ML610Q306 8-Bit Microcontrollers

ROHM Semiconductor LAPIS ML610Q305//ML610Q306 8-Bit Microcontrollers are high-performance 8-bit CMOS microcontrollers that integrate a wide variety of peripherals such as a timer, synchronous serial port, successive approximation type 10-bit A/D converter, and voice output function. The nX-U8/100 CPU can execute instructions efficiently on a one-instruction-per-clock-pulse basis through parallel processing by the 3-stage pipelined architecture. The ROHM Semiconductor LAPIS ML610Q305 / ML610Q306 is also equipped with a Flash memory that has achieved low voltage and low power consumption (at read) equivalent to mask ROM, so it is well suited to battery-driven applications such as alarms and portable devices. In addition, it has an on-chip debugging function, which allows software debugging/rewriting with the LSI mounted on the board.