Analog Devices Inc. ADUC843 Series 8-bit Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices 8-bit Microcontrollers - MCU Microconverter, ADUC842 without DAC's 58In Stock
Min.: 1
Mult.: 1
Max.: 58

8052 62 kB 2.25 kB MQFP-52 20 MHz 12 bit 34 I/O 4.75 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C ADUC843 Tray
Analog Devices 8-bit Microcontrollers - MCU Microconverter, ADUC842 without DAC's 1.048In Stock
Min.: 1
Mult.: 1
Max.: 1.048

8052 62 kB 2.25 kB MQFP-52 20 MHz 12 bit 34 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C ADUC843 Tray
Analog Devices 8-bit Microcontrollers - MCU Microconverter, ADUC842 without DAC's Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB LFCSP-56 16.78 MHz 12 bit 34 I/O 4.75 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C ADUC843 Tray
Analog Devices 8-bit Microcontrollers - MCU Microconverter, ADUC842 without DAC's Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB LFCSP-56 16.78 MHz 12 bit 34 I/O 4.75 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C ADUC843 Tray
Analog Devices 8-bit Microcontrollers - MCU Microconverter, ADUC842 without DAC's Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB LFCSP-56 16.78 MHz 12 bit 34 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C ADUC843 Tray
Analog Devices 8-bit Microcontrollers - MCU Microconverter, ADUC842 without DAC's Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB LFCSP-56 16.78 MHz 12 bit 34 I/O 4.75 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C ADUC843 Tray