Infineon CY8C3865 Series 8-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Infineon Technologies 8-bit Microcontrollers - MCU 32K Flash 67MHz 8051 0.5V to 5.5V 220In Stock
Min.: 1
Mult.: 1

8051 32 kB 4 kB TQFP-100 67 MHz 20 bit 72 I/O 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3865 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 8051 8bit 67MHz 32KB Non-Stocked Lead-Time 10 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

8051 32 kB 4 kB TQFP-100 67 MHz 20 bit 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3865 Reel

Infineon Technologies 8-bit Microcontrollers - MCU 32K Flash 67MHz 8051 0.5V to 5.5V Non-Stocked Lead-Time 10 Weeks
Min.: 1.300
Mult.: 1.300

8051 32 kB 8 kB QFN-68 67 MHz 20 bit 28 I/O 1.71 V 1.89 V SMD/SMT 8 bit + 85 C CY8C3865 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 32Kb Flash 4Kb SRAM PSoC 3 Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

8051 8 bit CY8C3865 Reel