Microchip AVR 8-bit Microcontrollers - MCU

Results: 1.140
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 4KB FLSH 256B EESRAM 20MHz, IND TEMP 1.925In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AVR SOIC-Narrow-14 20 MHz 2.7 V 5.5 V 8 bit ATtiny44 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 16MHz 0.150" 14 SOIC 1.454In Stock
Min.: 1
Mult.: 1

AVR 4 kB 256 B SOIC-14 16 MHz 10 bit 12 I/O 1.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny441 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16MHz0.150" 14SOIC 2.360In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AVR 4 kB 256 B SOIC-14 16 MHz 10 bit 12 I/O 1.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny441 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.8V, 20MHz Industrial Temp 1.835In Stock
Min.: 1
Mult.: 1

AVR 4 kB 256 B VQFN-20 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny44 Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR 4KB FL 256B EE 256B SRAM 20MHz 105C 11.888In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AVR 4 kB 256 B SOIC-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny44 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 4KFL 256B EESRAM ADC 8 PINS-10MHz 1.8V 6.931In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AVR 4 kB 256 B TSSOP-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny45 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEPROM 6 I/O Pins 3.022In Stock
Min.: 1
Mult.: 1

AVR 4 kB 256 B PDIP-8 10 MHz 10 bit 6 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATtiny45 Tube
Microchip Technology 8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEPROM 16 I/O Pins 2.576In Stock
Min.: 1
Mult.: 1

AVR 4 kB 256 B SOIC-20 10 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtinyx61 Tube

Microchip Technology 8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEPROM 18 I/O Pins 1.729In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B PDIP-20 10 MHz No ADC 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATtiny2313 Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR,128KB FLASH 4KB EE,4KB SRAM,5V 127In Stock
Min.: 1
Mult.: 1

AVR 128 kB 4 kB TQFP-64 16 MHz 10 bit 53 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega128 Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR,128KB FLASH 4KB EE,4KB SRAM,5V 3.944In Stock
Min.: 1
Mult.: 1
Reel: 4.000

AVR 128 kB 4 kB MLF-64 16 MHz 4.5 V 5.5 V SMD/SMT 8 bit ATmega128 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB EEPROM 86 I/O Pins 11In Stock
360Expected 23/02/2026
Min.: 1
Mult.: 1

AVR 128 kB 8 kB TQFP-100 16 MHz 10 bit 86 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega128x Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 128K FLSH 8K SRAM 4KB EE-8MHZ 135In Stock
Min.: 1
Mult.: 1

AVR 128 kB 8 kB TQFP-100 8 MHz 10 bit 86 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega128x Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 128K FLASH 8K SRAM,4KB EEPROM 1.019In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AVR 128 kB 8 kB TQFP-64 16 MHz 2.7 V 5.5 V SMD/SMT 8 bit ATmega128x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU AVR 128K FLASH 8K SRAM 4KB EE 5.0V 668In Stock
Min.: 1
Mult.: 1

AVR 128 kB 8 kB QFN-64 16 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega128x Tray
Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB EEPROM 54 I/O Pins 1.338In Stock
Min.: 1
Mult.: 1

AVR 128 kB 8 kB TQFP-64 8 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega128x Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 128KB FLSH 4KB EE16KB SRAM-20 MHz 899In Stock
Min.: 1
Mult.: 1

AVR 128 kB 16 kB PDIP-40 20 MHz 10 bit 32 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATmega1284 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 20MHz 1.8V-5.5V 1.865In Stock
Min.: 1
Mult.: 1

AVR 128 kB 16 kB PDIP-40 20 MHz 10 bit 32 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATmega1284 Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 128K Flash 16MHz 105 degree C Green 1.037In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AVR 128 kB 4 kB TQFP-64 16 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega128A Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128K Flash 4K EEPROM 4K SRAM 53 IO Pins 896In Stock
1.260Expected 26/02/2026
Min.: 1
Mult.: 1

AVR 128 kB 4 kB TQFP-64 16 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega128A Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 128K FLSH-16MHz IND TEMP 5V 2.061In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AVR 128 kB 4 kB TQFP-64 16 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega128A Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 128K Flash 4K EEPROM 4K SRAM 53 IO Pins 374In Stock
Min.: 1
Mult.: 1

AVR 128 kB 4 kB QFN-64 16 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega128A Tray
Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB EEPROM 53 I/O Pins 832In Stock
Min.: 1
Mult.: 1

AVR 128 kB 4 kB TQFP-64 8 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega128 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR,128KB FLASH,8MHZ 4KB EE 4KB SRAM 270In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AVR 128 kB 4 kB TQFP-64 8 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega128 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB EEPROM 53 I/O Pins 185In Stock
Min.: 1
Mult.: 1

AVR 128 kB 4 kB MLF-64 8 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega128 Tray